Part Details for UN9118 by Panasonic Electronic Components
Overview of UN9118 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UN9118
UN9118 CAD Models
UN9118 Part Data Attributes:
|
UN9118
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
UN9118
Panasonic Electronic Components
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SS-MINI PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO 10 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.125 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for UN9118
This table gives cross-reference parts and alternative options found for UN9118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UN9118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UNR911DJ | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-89, 3 PIN | Panasonic Electronic Components | UN9118 vs UNR911DJ |
UNR9118J | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-89, 3 PIN | Panasonic Electronic Components | UN9118 vs UNR9118J |
DRA9152Z | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SSMINI3-F3-B, 3 PIN | Panasonic Electronic Components | UN9118 vs DRA9152Z |
DRC9143Y | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SSMINI3-F3-B, 3 PIN | Panasonic Electronic Components | UN9118 vs DRC9143Y |
UNR911D | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SS-MINI PACKAGE-3 | Panasonic Electronic Components | UN9118 vs UNR911D |
DRA9123E | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SSMINI3-F3-B, 3 PIN | Panasonic Electronic Components | UN9118 vs DRA9123E |
DRA9144V | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SSMINI3-F3-B, 3 PIN | Panasonic Electronic Components | UN9118 vs DRA9144V |
DRC9144V | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SSMINI3-F3-B, 3 PIN | Panasonic Electronic Components | UN9118 vs DRC9144V |
UNR921VG | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SSMINI3-F3, 3 PIN | Panasonic Electronic Components | UN9118 vs UNR921VG |
DRA9124T | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SSMINI3-F3-B, 3 PIN | Panasonic Electronic Components | UN9118 vs DRA9124T |