Part Details for UN884030004/10 by CommScope Inc
Overview of UN884030004/10 by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for UN884030004/10
UN884030004/10 CAD Models
UN884030004/10 Part Data Attributes
|
UN884030004/10
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
UN884030004/10
CommScope Inc
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | unknown | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Cross Section Area | 0.258 mm2 | |
DIN Conformance | NO | |
Diameter | 7 mm | |
IEC Conformance | NO | |
Insulator Material | POLYOLEFIN | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 305 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Resistance | 8 Ω | |
Shielding | YES | |
Wire Gauge | 23 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |