There are no models available for this part yet.
Overview of UMX9415SM by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
CAD Models for UMX9415SM by Microsemi Corporation
Part Data Attributes for UMX9415SM by Microsemi Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LOW HARMONIC DISTORTION
|
Application
|
SWITCHING
|
Breakdown Voltage-Min
|
50 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Capacitance-Max
|
4 pF
|
Diode Capacitance-Nom
|
2.8 pF
|
Diode Element Material
|
SILICON
|
Diode Forward Resistance-Max
|
1 Ω
|
Diode Res Test Current
|
50 mA
|
Diode Res Test Frequency
|
100 MHz
|
Diode Type
|
PIN DIODE
|
JESD-30 Code
|
O-LELF-R2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Dissipation-Max
|
10 W
|
Qualification Status
|
Not Qualified
|
Reverse Test Voltage
|
|
Surface Mount
|
YES
|
Technology
|
POSITIVE-INTRINSIC-NEGATIVE
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for UMX9415SM
This table gives cross-reference parts and alternative options found for UMX9415SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMX9415SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UM9415SME3 | Pin Diode, Silicon, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | UMX9415SM vs UM9415SME3 |
UM9415SM | Pin Diode, 50V V(BR), Silicon, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | UMX9415SM vs UM9415SM |