UMW6TR
ROHM Semiconductor
Description: Small Signal Bipolar Transistor, 0.05A I(C), 18V V(BR)CEO, 2-Element, NPN, Silicon, MINIMOLD, UM5, 5 PIN

Overview of UMW6TR by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Telecommunications

CAD Models for UMW6TR by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UMW6TR by ROHM Semiconductor

UMW6TR
ROHM Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
SMALL OUTLINE, R-PDSO-G5
Pin Count
5
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.05 A
Collector-Emitter Voltage-Max
18 V
Configuration
SERIES, 2 ELEMENTS
DC Current Gain-Min (hFE)
27
JESD-30 Code
R-PDSO-G5
Number of Elements
2
Number of Terminals
5
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Want to compare parts?
  1. UMW6TR
    ROHM Semiconductor
    Small Signal Bipolar Transistor, 0.05A I(C), 18V V(BR)CEO, 2-Element, NPN, Silicon, MINIMOLD, UM5, 5 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UMW6TR by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UMW6TR by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of UMW6TR would you like to use for your alert(s)?
  • Please alert me when UMW6TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UMW6TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UMW6TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UMW6TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UMW6TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UMW6TR by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: