Part Details for UMW1V470MDD1CA by Nichicon Corporation
Overview of UMW1V470MDD1CA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UMW1V470MDD1CA
UMW1V470MDD1CA CAD Models
UMW1V470MDD1CA Part Data Attributes
|
UMW1V470MDD1CA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UMW1V470MDD1CA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 80 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for UMW1V470MDD1CA
This table gives cross-reference parts and alternative options found for UMW1V470MDD1CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMW1V470MDD1CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
E5R470M35RT35 | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | UMW1V470MDD1CA vs E5R470M35RT35 |
UMA1V470MDD1TE | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UMW1V470MDD1CA vs UMA1V470MDD1TE |
476SVF035M | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, | UMW1V470MDD1CA vs 476SVF035M |
UMW1V470MDD1TE | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | UMW1V470MDD1CA vs UMW1V470MDD1TE |
UMA1V470MDD1AE | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | UMW1V470MDD1CA vs UMA1V470MDD1AE |
RCD11A035473M | TDK Epcos | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | UMW1V470MDD1CA vs RCD11A035473M |
E5R470M35B | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | UMW1V470MDD1CA vs E5R470M35B |
UMA1V470MDD1CM | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | UMW1V470MDD1CA vs UMA1V470MDD1CM |
35MS547MEFCCC8X5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT | UMW1V470MDD1CA vs 35MS547MEFCCC8X5 |
35MS547MEFC8X5 | Rubycon Corporation | Check for Price | CAP ALUM 47UF 20% 35V RADIAL | UMW1V470MDD1CA vs 35MS547MEFC8X5 |