Part Details for UMW1V3R3MDD by Nichicon Corporation
Overview of UMW1V3R3MDD by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UMW1V3R3MDD
UMW1V3R3MDD CAD Models
UMW1V3R3MDD Part Data Attributes
|
UMW1V3R3MDD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UMW1V3R3MDD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Samacsys Modified On | 2019-10-11 08:27:19 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2021-01-19 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.01 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 15 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UMW1V3R3MDD
This table gives cross-reference parts and alternative options found for UMW1V3R3MDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMW1V3R3MDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSG335035M0405 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3.3uF, | Taiwan Ostor Corporation | UMW1V3R3MDD vs RSG335035M0405 |
RM3R3M35TB24X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | UMW1V3R3MDD vs RM3R3M35TB24X5 |
ESRM350EC33R3MD05D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3.3uF, | Chemi-Con | UMW1V3R3MDD vs ESRM350EC33R3MD05D |
UMA1V3R3MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3.3uF, | Nichicon Corporation | UMW1V3R3MDD vs UMA1V3R3MDD1CP |
ESRM350ETA3R3MD05D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3.3uF, | Chemi-Con | UMW1V3R3MDD vs ESRM350ETA3R3MD05D |
UMCIV3R3MDJ | CAP,AL2O3,3.3UF,35VDC,20% -TOL,20% +TOL | Nichicon Corporation | UMW1V3R3MDD vs UMCIV3R3MDJ |
RM3R3M35TB4X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | UMW1V3R3MDD vs RM3R3M35TB4X5 |
ECEA1VKS3R3B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UMW1V3R3MDD vs ECEA1VKS3R3B |
ECEA1VKS3R3(I) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UMW1V3R3MDD vs ECEA1VKS3R3(I) |
S035335M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3.3uF | Maxcap Electronics Sdn Bhd | UMW1V3R3MDD vs S035335M |