Part Details for UMW1E220MDD1AE by Nichicon Corporation
Overview of UMW1E220MDD1AE by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UMW1E220MDD1AE
UMW1E220MDD1AE CAD Models
UMW1E220MDD1AE Part Data Attributes
|
UMW1E220MDD1AE
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UMW1E220MDD1AE
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 42 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UMW1E220MDD1AE
This table gives cross-reference parts and alternative options found for UMW1E220MDD1AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMW1E220MDD1AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSR220M25V6.3X5TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | UMW1E220MDD1AE vs NSR220M25V6.3X5TBF1F |
1220LDMAA05MVN485J | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMW1E220MDD1AE vs 1220LDMAA05MVN485J |
RM22M25TB16.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | UMW1E220MDD1AE vs RM22M25TB16.3X5 |
8220LDMAA05MPN7D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | UMW1E220MDD1AE vs 8220LDMAA05MPN7D |
1220LDMAA05MVN08FJ | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMW1E220MDD1AE vs 1220LDMAA05MVN08FJ |
1220LDMAA05MVN581J | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMW1E220MDD1AE vs 1220LDMAA05MVN581J |
8220LDMAA05MVN385B | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMW1E220MDD1AE vs 8220LDMAA05MVN385B |
2220LDMAA05MVN485M | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMW1E220MDD1AE vs 2220LDMAA05MVN485M |
2220LDMAA05MVN38ER | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMW1E220MDD1AE vs 2220LDMAA05MVN38ER |
1220LDMAA05MVN78FF | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMW1E220MDD1AE vs 1220LDMAA05MVN78FF |