Part Details for UMW1C101MDD1TE by Nichicon Corporation
Overview of UMW1C101MDD1TE by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UMW1C101MDD1TE
UMW1C101MDD1TE CAD Models
UMW1C101MDD1TE Part Data Attributes
|
UMW1C101MDD1TE
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UMW1C101MDD1TE
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 92 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UMW1C101MDD1TE
This table gives cross-reference parts and alternative options found for UMW1C101MDD1TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMW1C101MDD1TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCD11A016104M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | TDK Epcos | UMW1C101MDD1TE vs RCD11A016104M |
16MS5100MCE8X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | UMW1C101MDD1TE vs 16MS5100MCE8X5 |
SE1C107M08005TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 5MML RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UMW1C101MDD1TE vs SE1C107M08005TS |
16MS5100MEFCKC8X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UMW1C101MDD1TE vs 16MS5100MEFCKC8X5 |
UMW1C101MDD1BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | UMW1C101MDD1TE vs UMW1C101MDD1BB |
SE1C107M08005CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UMW1C101MDD1TE vs SE1C107M08005CS |
UMA1C101MDD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | UMW1C101MDD1TE vs UMA1C101MDD1CC |
TM107M1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | Man Yue Technology Holdings Ltd | UMW1C101MDD1TE vs TM107M1C |
UMA1C101MDD1AE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | UMW1C101MDD1TE vs UMA1C101MDD1AE |
UMW1C101MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | UMW1C101MDD1TE vs UMW1C101MDD1CP |