Part Details for UMW1A330MDD1TC by Nichicon Corporation
Overview of UMW1A330MDD1TC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UMW1A330MDD1TC
UMW1A330MDD1TC CAD Models
UMW1A330MDD1TC Part Data Attributes
|
UMW1A330MDD1TC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UMW1A330MDD1TC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 41 mA | |
Terminal Pitch | 2 mm |
Alternate Parts for UMW1A330MDD1TC
This table gives cross-reference parts and alternative options found for UMW1A330MDD1TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMW1A330MDD1TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2330LBM0505MVN585R | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMW1A330MDD1TC vs 2330LBM0505MVN585R |
2330LBM0505MVN785C | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMW1A330MDD1TC vs 2330LBM0505MVN785C |
8330LBM0505MV01D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | UMW1A330MDD1TC vs 8330LBM0505MV01D |
8330LBM0505MVN78FJ | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMW1A330MDD1TC vs 8330LBM0505MVN78FJ |
8330LBM0505MVN2810 | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMW1A330MDD1TC vs 8330LBM0505MVN2810 |
1330LBM0505MVN28EM | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMW1A330MDD1TC vs 1330LBM0505MVN28EM |
2330LBM0505MVN58ED | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMW1A330MDD1TC vs 2330LBM0505MVN58ED |
8330LBM0505MVN185F | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMW1A330MDD1TC vs 8330LBM0505MVN185F |
8330LBM0505MVN581F | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMW1A330MDD1TC vs 8330LBM0505MVN581F |
2330LBM0505MVN981D | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMW1A330MDD1TC vs 2330LBM0505MVN981D |