Part Details for UMW1A220MDD1CC by Nichicon Corporation
Overview of UMW1A220MDD1CC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UMW1A220MDD1CC
UMW1A220MDD1CC CAD Models
UMW1A220MDD1CC Part Data Attributes
|
UMW1A220MDD1CC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UMW1A220MDD1CC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 33 mA | |
Terminal Pitch | 2 mm |
Alternate Parts for UMW1A220MDD1CC
This table gives cross-reference parts and alternative options found for UMW1A220MDD1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMW1A220MDD1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8220LBM0505MVN781D | CAP,AL2O3,22UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMW1A220MDD1CC vs 8220LBM0505MVN781D |
1220LBM0505MVN985C | CAP,AL2O3,22UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMW1A220MDD1CC vs 1220LBM0505MVN985C |
8220LBM0505MVN38ED | CAP,AL2O3,22UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMW1A220MDD1CC vs 8220LBM0505MVN38ED |
8220LBM0505MVN28FD | CAP,AL2O3,22UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMW1A220MDD1CC vs 8220LBM0505MVN28FD |
8220LBM0505MVN181M | CAP,AL2O3,22UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMW1A220MDD1CC vs 8220LBM0505MVN181M |
8220LBM0505MVN08FB | CAP,AL2O3,22UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMW1A220MDD1CC vs 8220LBM0505MVN08FB |
1220LBM0505MVN785A | CAP,AL2O3,22UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMW1A220MDD1CC vs 1220LBM0505MVN785A |
8220LBM0505MVN581B | CAP,AL2O3,22UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMW1A220MDD1CC vs 8220LBM0505MVN581B |
8220LBM0505MVN18EB | CAP,AL2O3,22UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMW1A220MDD1CC vs 8220LBM0505MVN18EB |
2220LBM0505MVN285M | CAP,AL2O3,22UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMW1A220MDD1CC vs 2220LBM0505MVN285M |