Part Details for UMW0G221MDD1CV by Nichicon Corporation
Results Overview of UMW0G221MDD1CV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UMW0G221MDD1CV Information
UMW0G221MDD1CV by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for UMW0G221MDD1CV
UMW0G221MDD1CV CAD Models
UMW0G221MDD1CV Part Data Attributes
|
UMW0G221MDD1CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UMW0G221MDD1CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 96 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for UMW0G221MDD1CV
This table gives cross-reference parts and alternative options found for UMW0G221MDD1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMW0G221MDD1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2221LOMAA05MVN185F | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,4VDC,20% -TOL,20% +TOL | UMW0G221MDD1CV vs 2221LOMAA05MVN185F |
8221LOMAA05MVN28EM | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,4VDC,20% -TOL,20% +TOL | UMW0G221MDD1CV vs 8221LOMAA05MVN28EM |
1221LOMAA05MVN08EC | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,4VDC,20% -TOL,20% +TOL | UMW0G221MDD1CV vs 1221LOMAA05MVN08EC |
8221LOMAA05MVN781M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,4VDC,20% -TOL,20% +TOL | UMW0G221MDD1CV vs 8221LOMAA05MVN781M |
1221LOMAA05MVN78F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,4VDC,20% -TOL,20% +TOL | UMW0G221MDD1CV vs 1221LOMAA05MVN78F0 |
712-4R0/221MC | Tecate Group | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF | UMW0G221MDD1CV vs 712-4R0/221MC |
8221LOMAA05MVN381F | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,4VDC,20% -TOL,20% +TOL | UMW0G221MDD1CV vs 8221LOMAA05MVN381F |
2221LOMAA05MVN781A | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,4VDC,20% -TOL,20% +TOL | UMW0G221MDD1CV vs 2221LOMAA05MVN781A |
8221LOMAA05MVN381C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,4VDC,20% -TOL,20% +TOL | UMW0G221MDD1CV vs 8221LOMAA05MVN381C |
2221LOMAA05MVN28FA | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,4VDC,20% -TOL,20% +TOL | UMW0G221MDD1CV vs 2221LOMAA05MVN28FA |