UMV1E4R7MFD1TC
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 5 MML RADIAL LEADED

Overview of UMV1E4R7MFD1TC by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UMV1E4R7MFD1TC by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UMV1E4R7MFD1TC by Nichicon Corporation

UMV1E4R7MFD1TC
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
4 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.003 mA
Length
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
13 mA
Surface Mount
NO
Tan Delta
0.16
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
2 mm
Terminal Shape
WIRE
Want to compare parts?
  1. UMV1E4R7MFD1TC
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 5 MML RADIAL LEADED
    VS

Alternate Parts for UMV1E4R7MFD1TC

This table gives cross-reference parts and alternative options found for UMV1E4R7MFD1TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMV1E4R7MFD1TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
14R7LDM0405MKN711A CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UMV1E4R7MFD1TC vs 14R7LDM0405MKN711A
24R7LDM0405MKN211M CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UMV1E4R7MFD1TC vs 24R7LDM0405MKN211M
84R7LDM0405MKN111B CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UMV1E4R7MFD1TC vs 84R7LDM0405MKN111B
84R7LDM0405MKN2110 CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UMV1E4R7MFD1TC vs 84R7LDM0405MKN2110
24R7LDM0405MKN411C CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UMV1E4R7MFD1TC vs 24R7LDM0405MKN411C
UMV1E4R7MFD1BA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 5 MML RADIAL LEADED Nichicon Corporation UMV1E4R7MFD1TC vs UMV1E4R7MFD1BA
14R7LDM0405MKN711M CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UMV1E4R7MFD1TC vs 14R7LDM0405MKN711M
84R7LDM0405MKN3110 CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UMV1E4R7MFD1TC vs 84R7LDM0405MKN3110
R1EKF4R7M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, Changzhou Huawei Electronics Co Ltd UMV1E4R7MFD1TC vs R1EKF4R7M
84R7LDM0405MKN511D CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UMV1E4R7MFD1TC vs 84R7LDM0405MKN511D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UMV1E4R7MFD1TC by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UMV1E4R7MFD1TC by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UMV1E4R7MFD1TC would you like to use for your alert(s)?
  • Please alert me when UMV1E4R7MFD1TC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UMV1E4R7MFD1TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UMV1E4R7MFD1TC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UMV1E4R7MFD1TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UMV1E4R7MFD1TC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UMV1E4R7MFD1TC by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: