Datasheets
UMTS125 by: Bel Fuse

Electric Fuse, Time Lag Blow, 0.125A, 350VAC, 100A (IR), Surface Mount, ROHS COMPLIANT

Part Details for UMTS125 by Bel Fuse

Overview of UMTS125 by Bel Fuse

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for UMTS125

UMTS125 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UMTS125 Part Data Attributes

UMTS125 Bel Fuse
Buy Now Datasheet
Compare Parts:
UMTS125 Bel Fuse Electric Fuse, Time Lag Blow, 0.125A, 350VAC, 100A (IR), Surface Mount, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BEL FUSE INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.10.00.40
Additional Feature PRE-ARCING TIME: OPEN WITHIN 0.01 SEC. AT 1000% RATED CURRENT
Blow Characteristic TIME LAG
Body Breadth 4.45 mm
Body Height 4.45 mm
Body Length or Diameter 12.1 mm
Circuit Protection Type ELECTRIC FUSE
JESD-609 Code e4
Joule Integral-Nom
Mounting Feature SURFACE MOUNT
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method TAPE AND REEL
Rated Breaking Capacity 100 A
Rated Current 0.125 A
Rated Voltage(AC) 350 V
Reference Standard CE; IEC; UL; UMF
Surface Mount YES
Terminal Finish GOLD OVER NICKEL
Terminal Shape WRAPAROUND

Alternate Parts for UMTS125

This table gives cross-reference parts and alternative options found for UMTS125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMTS125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0208.125MX Electric Fuse, Fast Blow, 0.125A, 350VAC, 100A (IR), Inline/holder, 2AG, ROHS COMPLIANT Littelfuse Inc UMTS125 vs 0208.125MX
0208.125MXE Electric Fuse, Fast Blow, 0.125A, 350VAC, 100A (IR), Through Hole, 2AG, ROHS COMPLIANT Littelfuse Inc UMTS125 vs 0208.125MXE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UMTS125 by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UMTS125 by Bel Fuse

Select Manufacturer
Which Manufacturer of UMTS125 would you like to use for your alert(s)?
  • Please alert me when UMTS125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UMTS125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UMTS125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UMTS125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UMTS125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UMTS125 by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: