Part Details for UMT4403U3T106 by ROHM Semiconductor
Overview of UMT4403U3T106 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for UMT4403U3T106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-UMT4403U3T106CT-ND
|
DigiKey | TRANS PNP 40V 0.6A UMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2970 In Stock |
|
$0.1449 / $0.5000 | Buy Now |
DISTI #
UMT4403U3T106
|
Avnet Americas | Medium Power Transistor PNP 40V 600mA 3-Pin SOT-323 Surface Mount T/R - Tape and Reel (Alt: UMT4403U3T106) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1446 / $0.1650 | Buy Now |
DISTI #
755-UMT4403U3T106
|
Mouser Electronics | Bipolar Transistors - BJT PNP Medium Power Transistor for Switching. UMT4403U3 is a transistor for audio frequency small signal amplifier. Complementary is the SST4401-UMT4401U3. RoHS: Compliant | 2346 |
|
$0.1420 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1413 | Buy Now |
DISTI #
56867827
|
Verical | Trans GP BJT PNP 40V 0.6A 350mW 3-Pin UMT T/R RoHS: Compliant Min Qty: 188 Package Multiple: 1 Date Code: 2125 | Americas - 2965 |
|
$0.1243 / $0.1663 | Buy Now |
DISTI #
C1S625901816060
|
Chip1Stop | Bipolar Transistor (BJT) RoHS: Compliant pbFree: Yes Container: Cut Tape | 2965 |
|
$0.1000 / $0.2990 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 100 |
|
$0.1220 / $0.4740 | Buy Now |
Part Details for UMT4403U3T106
UMT4403U3T106 CAD Models
UMT4403U3T106 Part Data Attributes
|
UMT4403U3T106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UMT4403U3T106
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 255 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for UMT4403U3T106
This table gives cross-reference parts and alternative options found for UMT4403U3T106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMT4403U3T106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT4403-HF | Small Signal Bipolar Transistor, | Comchip Technology Corporation Ltd | UMT4403U3T106 vs MMBT4403-HF |
2N4403 | Transistor | Harris Semiconductor | UMT4403U3T106 vs 2N4403 |
UMT4403U3HZGT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | UMT4403U3T106 vs UMT4403U3HZGT106 |
2N2904/TR | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN | Microsemi Corporation | UMT4403U3T106 vs 2N2904/TR |
MMBT4403F2 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | UMT4403U3T106 vs MMBT4403F2 |
MMBT2907 | General Purpose PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 40V; IC (A): 0.6A; HFE Min: 100; HFE Max: 300; VCE (V): 10V; IC (mA): 150mA; VCE(SAT) (V): 0.4V; IC (mA)1: 150mA; IB (mA): 15mA; FT Min (MHz): 200 MHz; PTM Max (W): 0.35W; Package: SOT-23; package_code: SOT-23; mfr_package_code: SOT-23 | Galaxy Microelectronics | UMT4403U3T106 vs MMBT2907 |
MMST4403 | General Purpose PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 40V; IC (A): 0.6A; HFE Min: 100; HFE Max: 300; VCE (V): 2V; IC (mA): 150mA; VCE(SAT) (V): 0.4V; IC (mA)1: 150mA; IB (mA): 15mA; FT Min (MHz): 200 MHz; PTM Max (W): 0.2W; Package: SOT-323; package_code: SOT-323; mfr_package_code: SOT-323 | Galaxy Microelectronics | UMT4403U3T106 vs MMST4403 |
MMBT4403 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | UMT4403U3T106 vs MMBT4403 |
2N2907 | Trans GP BJT PNP 40V 0.6A 3-Pin TO-18 | New Jersey Semiconductor Products Inc | UMT4403U3T106 vs 2N2907 |
2N4403 | Small Signal Bipolar Transistor, | Taitron Components Inc | UMT4403U3T106 vs 2N4403 |