Part Details for UMT1HR33MDD1BB by Nichicon Corporation
Overview of UMT1HR33MDD1BB by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UMT1HR33MDD1BB
UMT1HR33MDD1BB CAD Models
UMT1HR33MDD1BB Part Data Attributes
|
UMT1HR33MDD1BB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UMT1HR33MDD1BB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3.2 mA | |
Series | MT | |
Terminal Pitch | 5 mm |
Alternate Parts for UMT1HR33MDD1BB
This table gives cross-reference parts and alternative options found for UMT1HR33MDD1BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMT1HR33MDD1BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMT1HR33MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Nichicon Corporation | UMT1HR33MDD1BB vs UMT1HR33MDD1CP |
KRL50VBR33M4X5LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 5 MML RADIAL LEADED | United Chemi-Con Inc | UMT1HR33MDD1BB vs KRL50VBR33M4X5LL |
UMT1HR33MDD1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF | Nichicon Corporation | UMT1HR33MDD1BB vs UMT1HR33MDD1TP |
UMT1HR33MDD1TC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Nichicon Corporation | UMT1HR33MDD1BB vs UMT1HR33MDD1TC |
UMT1HR33MDD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Nichicon Corporation | UMT1HR33MDD1BB vs UMT1HR33MDD1CC |
UMT1HR33MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Nichicon Corporation | UMT1HR33MDD1BB vs UMT1HR33MDD1CM |
UMT1HR33MDD1TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF | Nichicon Corporation | UMT1HR33MDD1BB vs UMT1HR33MDD1TE |
UMT1HR33MDD1BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Nichicon Corporation | UMT1HR33MDD1BB vs UMT1HR33MDD1BA |
NSRWR33M50V4X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 5MMH RADIAL LEADED | NIC Components Corp | UMT1HR33MDD1BB vs NSRWR33M50V4X5 |
UMT1HR33MDD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Nichicon Corporation | UMT1HR33MDD1BB vs UMT1HR33MDD1CV |