Part Details for UMT1E100MDD1BB by Nichicon Corporation
Overview of UMT1E100MDD1BB by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UMT1E100MDD1BB
UMT1E100MDD1BB CAD Models
UMT1E100MDD1BB Part Data Attributes
|
UMT1E100MDD1BB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UMT1E100MDD1BB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 23 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UMT1E100MDD1BB
This table gives cross-reference parts and alternative options found for UMT1E100MDD1BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMT1E100MDD1BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100LDM0505MXN7F | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMT1E100MDD1BB vs 8100LDM0505MXN7F |
8100LDM0505MXN1A | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMT1E100MDD1BB vs 8100LDM0505MXN1A |
2100LDM0505MXN111R | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMT1E100MDD1BB vs 2100LDM0505MXN111R |
2100LDM0505MXN111D | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMT1E100MDD1BB vs 2100LDM0505MXN111D |
UMF1E100MDD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UMT1E100MDD1BB vs UMF1E100MDD1CC |
1100LDM0505MXN311A | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMT1E100MDD1BB vs 1100LDM0505MXN311A |
2100LDM0505MXN3110 | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMT1E100MDD1BB vs 2100LDM0505MXN3110 |
8100LDM0505MX04E | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMT1E100MDD1BB vs 8100LDM0505MX04E |
8100LDM0505MXN311R | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMT1E100MDD1BB vs 8100LDM0505MXN311R |
2100LDM0505MXN411C | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMT1E100MDD1BB vs 2100LDM0505MXN411C |