Part Details for UMT1C330MDD1CC by Nichicon Corporation
Overview of UMT1C330MDD1CC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UMT1C330MDD1CC
UMT1C330MDD1CC CAD Models
UMT1C330MDD1CC Part Data Attributes
|
UMT1C330MDD1CC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UMT1C330MDD1CC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 40 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for UMT1C330MDD1CC
This table gives cross-reference parts and alternative options found for UMT1C330MDD1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMT1C330MDD1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8330LCMAA05MX04J | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | UMT1C330MDD1CC vs 8330LCMAA05MX04J |
8330LCMAA05MXN4E | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | UMT1C330MDD1CC vs 8330LCMAA05MXN4E |
8330LCMAA05MX05E | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | UMT1C330MDD1CC vs 8330LCMAA05MX05E |
8330LCMAA05MXN7E | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | UMT1C330MDD1CC vs 8330LCMAA05MXN7E |
8330LCMAA05MX04C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | UMT1C330MDD1CC vs 8330LCMAA05MX04C |
8330LCMAA05MXN00 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | UMT1C330MDD1CC vs 8330LCMAA05MXN00 |
8330LCMAA05MX07E | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | UMT1C330MDD1CC vs 8330LCMAA05MX07E |
NSRW330M16V6.3X5SP7.5LSF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, | UMT1C330MDD1CC vs NSRW330M16V6.3X5SP7.5LSF |
8330LCMAA05MXN1E | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | UMT1C330MDD1CC vs 8330LCMAA05MXN1E |
8330LCMAA05MX00C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | UMT1C330MDD1CC vs 8330LCMAA05MX00C |