Part Details for UMR1HR22MCT2 by Nichicon Corporation
Overview of UMR1HR22MCT2 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UMR1HR22MCT2
UMR1HR22MCT2 CAD Models
UMR1HR22MCT2 Part Data Attributes
|
UMR1HR22MCT2
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UMR1HR22MCT2
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 5 MML RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 0.22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2 mA | |
Surface Mount | NO | |
Tan Delta | 0.13 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for UMR1HR22MCT2
This table gives cross-reference parts and alternative options found for UMR1HR22MCT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMR1HR22MCT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SA1HAB224MAN05011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | UMR1HR22MCT2 vs 1SA1HAB224MAN05011 |
ESMG500ETCR22ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UMR1HR22MCT2 vs ESMG500ETCR22ME11D |
AS1H224M04007TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7 MMH RADIAL LEADED | Samwha Electronics | UMR1HR22MCT2 vs AS1H224M04007TS |
SRABP50VBR22M4X7LL | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7MMH RADIAL LEADED | Chemi-Con | UMR1HR22MCT2 vs SRABP50VBR22M4X7LL |
LN71HR22 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.22uF, THROUGH HOLE MOUNT, 7 mmH RADIAL LEADED | Samsung Semiconductor | UMR1HR22MCT2 vs LN71HR22 |
USL1HR22MDA1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | UMR1HR22MCT2 vs USL1HR22MDA1TP |
USK1HR22MDJ1BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | UMR1HR22MCT2 vs USK1HR22MDJ1BA |
50MVR22SWB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7MMH RADIAL LEADED | SUN Electronic Industries Corporation | UMR1HR22MCT2 vs 50MVR22SWB |
UMJ1HR22MDL1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 5.2 MML RADIAL LEADED | Nichicon Corporation | UMR1HR22MCT2 vs UMJ1HR22MDL1CC |
SSL1HR22 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samsung Semiconductor | UMR1HR22MCT2 vs SSL1HR22 |