Part Details for UMR065MF2KL by Micross Components
Overview of UMR065MF2KL by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for UMR065MF2KL
UMR065MF2KL CAD Models
UMR065MF2KL Part Data Attributes
|
UMR065MF2KL
Micross Components
Buy Now
Datasheet
|
Compare Parts:
UMR065MF2KL
Micross Components
65 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 65 |
Alternate Parts for UMR065MF2KL
This table gives cross-reference parts and alternative options found for UMR065MF2KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMR065MF2KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
98402-365 | Board Connector, 65 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | UMR065MF2KL vs 98402-365 |
67226-065 | Board Connector, 65 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | UMR065MF2KL vs 67226-065 |
67230-065LF | Board Connector, 65 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | UMR065MF2KL vs 67230-065LF |
MIL-C-55302/62LF65M | 65 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDERLESS | Micross Components | UMR065MF2KL vs MIL-C-55302/62LF65M |
10022753-065 | Board Connector, 65 Contact(s), 1 Row(s), Female, Receptacle | Amphenol FCi | UMR065MF2KL vs 10022753-065 |
UMR065MF4KS | Board Connector, 65 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | UMR065MF2KL vs UMR065MF4KS |
UMR065MF4KH | Board Connector, 65 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | UMR065MF2KL vs UMR065MF4KH |
95287-365H | Board Connector, 65 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | UMR065MF2KL vs 95287-365H |
MIL-C-55302/62LE65M | 65 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | UMR065MF2KL vs MIL-C-55302/62LE65M |
98402-365 | Board Connector, 65 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | UMR065MF2KL vs 98402-365 |