Part Details for UMR012MF3KL by Micross Components
Overview of UMR012MF3KL by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UMR012MF3KL
UMR012MF3KL CAD Models
UMR012MF3KL Part Data Attributes
|
UMR012MF3KL
Micross Components
Buy Now
Datasheet
|
Compare Parts:
UMR012MF3KL
Micross Components
12 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for UMR012MF3KL
This table gives cross-reference parts and alternative options found for UMR012MF3KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMR012MF3KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMR012MF6KH | 12 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDERLESS | Micross Components | UMR012MF3KL vs UMR012MF6KH |
UMR012MF2KL | 12 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | UMR012MF3KL vs UMR012MF2KL |
BL1150812S | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | UMR012MF3KL vs BL1150812S |
BL1814112 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | UMR012MF3KL vs BL1814112 |
A-CS254-12 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal | ASSMANN WSW components GmbH | UMR012MF3KL vs A-CS254-12 |
MIL-C-55302/62LC12M | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | UMR012MF3KL vs MIL-C-55302/62LC12M |
5MDV-12-NP | Board Connector, 12 Contact(s), 1 Row(s), Female | Thomas & Betts | UMR012MF3KL vs 5MDV-12-NP |
MIL-C-55302/62-A12M | 12 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | UMR012MF3KL vs MIL-C-55302/62-A12M |
BLY6SMD12 | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | UMR012MF3KL vs BLY6SMD12 |
MIL-C-55302/62LB12H | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | UMR012MF3KL vs MIL-C-55302/62LB12H |