Part Details for UMR011MF4KM by Winchester Interconnect
Overview of UMR011MF4KM by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UMR011MF4KM
UMR011MF4KM CAD Models
UMR011MF4KM Part Data Attributes
|
UMR011MF4KM
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
UMR011MF4KM
Winchester Interconnect
Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |
Alternate Parts for UMR011MF4KM
This table gives cross-reference parts and alternative options found for UMR011MF4KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMR011MF4KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
67261-1100 | Molex | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal | UMR011MF4KM vs 67261-1100 |
1-175788-1 | TE Connectivity | Check for Price | 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | UMR011MF4KM vs 1-175788-1 |
800-43-011-10-212000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | UMR011MF4KM vs 800-43-011-10-212000 |
CMS11S-S5M24 | Cristek Interconnects Inc | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | UMR011MF4KM vs CMS11S-S5M24 |
51763-301100AA | Amphenol FCi | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle | UMR011MF4KM vs 51763-301100AA |
0014567112 | Molex | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | UMR011MF4KM vs 0014567112 |
MIL-C-55302/62LB11M | Micross Components | Check for Price | 11 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | UMR011MF4KM vs MIL-C-55302/62LB11M |
51763-301100BBLF | Amphenol FCi | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | UMR011MF4KM vs 51763-301100BBLF |
1702210000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Female, Screw Terminal, Socket | UMR011MF4KM vs 1702210000 |
MIL-C-55302/62-B11L | Micross Components | Check for Price | 11 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | UMR011MF4KM vs MIL-C-55302/62-B11L |