-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 3 Element, 80V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC5447
|
Newark | Diode, Aec-Q101, 0.1A, 80V, Sot-363, Diode Configuration:Triple Isolated, Repetitive Reverse Voltage Vrrm Max:80V, Forward Current If(Av):100Ma, Forward Voltage Vf Max:1.2V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Rohs Compliant: Yes |Rohm UMN10NFHTR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0990 / $0.3220 | Buy Now |
DISTI #
846-UMN10NFHCT-ND
|
DigiKey | DIODE ARRAY GP 80V 100MA UMD6 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5449 In Stock |
|
$0.0950 / $0.4100 | Buy Now |
DISTI #
UMN10NFHTR
|
Avnet Americas | Diode Switching 80V 0.1A 6-Pin SC-88 T/R - Tape and Reel (Alt: UMN10NFHTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0973 / $0.1110 | Buy Now |
DISTI #
755-UMN10NFHTR
|
Mouser Electronics | Small Signal Switching Diodes Switching Diodes (corresponds to AEC-Q101). ROHM's switching diodes, including diode arrays, are available in high-reliability packages and stable supply for various applications. RoHS: Compliant | 5138 |
|
$0.0950 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0950 | Buy Now |
|
Quest Components | 2180 |
|
$0.4218 / $1.2050 | Buy Now | |
DISTI #
UMN10NFHTR
|
TME | Diode: switching, SMD, 80V, 0.1A, 4ns, SOT363, Ufmax: 1.2V, Ifsm: 4A Min Qty: 1 | 0 |
|
$0.1000 / $0.3060 | RFQ |
|
LCSC | 80V 3 Independent 1.2V100mA 100mA SOT-363 Switching Diodes ROHS | 4 |
|
$0.3267 / $0.5764 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UMN10NFHTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UMN10NFHTR
ROHM Semiconductor
Rectifier Diode, 3 Element, 80V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | GENERAL PURPOSE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Time@Peak Reflow Temperature-Max (s) | 10 |