UML1V4R7MDD1TC
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF,

Overview of UML1V4R7MDD1TC by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UML1V4R7MDD1TC by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UML1V4R7MDD1TC by Nichicon Corporation

UML1V4R7MDD1TC
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
4 mm
Dielectric Material
ALUMINUM
Length
5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
18 mA
Series
ML
Terminal Pitch
2 mm
Want to compare parts?
  1. UML1V4R7MDD1TC
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF,
    VS

Alternate Parts for UML1V4R7MDD1TC

This table gives cross-reference parts and alternative options found for UML1V4R7MDD1TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UML1V4R7MDD1TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
14R7LEM0405MVN38FA CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UML1V4R7MDD1TC vs 14R7LEM0405MVN38FA
24R7LEM0405MVN381M CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UML1V4R7MDD1TC vs 24R7LEM0405MVN381M
14R7LEM0405MVN3850 CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UML1V4R7MDD1TC vs 14R7LEM0405MVN3850
84R7LEM0405MVN785B CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UML1V4R7MDD1TC vs 84R7LEM0405MVN785B
24R7LEM0405MVN381D CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UML1V4R7MDD1TC vs 24R7LEM0405MVN381D
84R7LEM0405MV07C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF Fenghua (HK) Electronics Ltd UML1V4R7MDD1TC vs 84R7LEM0405MV07C
35MS54R7MTZ4X5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation UML1V4R7MDD1TC vs 35MS54R7MTZ4X5
24R7LEM0405MVN981F CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UML1V4R7MDD1TC vs 24R7LEM0405MVN981F
24R7LEM0405MVN58EF CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UML1V4R7MDD1TC vs 24R7LEM0405MVN58EF
24R7LEM0405MVN48FF CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UML1V4R7MDD1TC vs 24R7LEM0405MVN48FF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UML1V4R7MDD1TC by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UML1V4R7MDD1TC by Nichicon Corporation

  • Please alert me when UML1V4R7MDD1TC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UML1V4R7MDD1TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UML1V4R7MDD1TC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UML1V4R7MDD1TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UML1V4R7MDD1TC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UML1V4R7MDD1TC by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: