Part Details for UML1V4R7MDD1BB by Nichicon Corporation
Overview of UML1V4R7MDD1BB by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UML1V4R7MDD1BB
UML1V4R7MDD1BB CAD Models
UML1V4R7MDD1BB Part Data Attributes
|
UML1V4R7MDD1BB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UML1V4R7MDD1BB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 18 mA | |
Series | ML | |
Terminal Pitch | 5 mm |
Alternate Parts for UML1V4R7MDD1BB
This table gives cross-reference parts and alternative options found for UML1V4R7MDD1BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UML1V4R7MDD1BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84R7LEM0405MVN285J | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UML1V4R7MDD1BB vs 84R7LEM0405MVN285J |
24R7LEM0405MVN98FB | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UML1V4R7MDD1BB vs 24R7LEM0405MVN98FB |
UMW1V4R7MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UML1V4R7MDD1BB vs UMW1V4R7MDD |
SS4R7M035B050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Capxon International Electronics Co Ltd | UML1V4R7MDD1BB vs SS4R7M035B050 |
14R7LEM0405MVN081C | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UML1V4R7MDD1BB vs 14R7LEM0405MVN081C |
84R7LEM0405MVN0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | UML1V4R7MDD1BB vs 84R7LEM0405MVN0A |
24R7LEM0405MVN281J | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UML1V4R7MDD1BB vs 24R7LEM0405MVN281J |
14R7LEM0405MVN485M | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UML1V4R7MDD1BB vs 14R7LEM0405MVN485M |
84R7LEM0405MVN18EA | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UML1V4R7MDD1BB vs 84R7LEM0405MVN18EA |
84R7LEM0405MVN08FA | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UML1V4R7MDD1BB vs 84R7LEM0405MVN08FA |