Part Details for UML1A220MDD1CT by Nichicon Corporation
Overview of UML1A220MDD1CT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UML1A220MDD1CT
UML1A220MDD1CT CAD Models
UML1A220MDD1CT Part Data Attributes
|
UML1A220MDD1CT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UML1A220MDD1CT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 33 mA | |
Series | ML | |
Terminal Pitch | 2 mm |
Alternate Parts for UML1A220MDD1CT
This table gives cross-reference parts and alternative options found for UML1A220MDD1CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UML1A220MDD1CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2220LBM0505MVN38EF | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,10VDC,20% -TOL,20% +TOL | UML1A220MDD1CT vs 2220LBM0505MVN38EF |
RM22M10TR525X5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF | UML1A220MDD1CT vs RM22M10TR525X5 |
1220LBM0505MVN78ED | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,10VDC,20% -TOL,20% +TOL | UML1A220MDD1CT vs 1220LBM0505MVN78ED |
8220LBM0505MVN281R | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,10VDC,20% -TOL,20% +TOL | UML1A220MDD1CT vs 8220LBM0505MVN281R |
8220LBM0505MVN7850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,10VDC,20% -TOL,20% +TOL | UML1A220MDD1CT vs 8220LBM0505MVN7850 |
1220LBM0505MVN18FD | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,10VDC,20% -TOL,20% +TOL | UML1A220MDD1CT vs 1220LBM0505MVN18FD |
8220LBM0505MVN48ER | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,10VDC,20% -TOL,20% +TOL | UML1A220MDD1CT vs 8220LBM0505MVN48ER |
8220LBM0505MVN38FR | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,10VDC,20% -TOL,20% +TOL | UML1A220MDD1CT vs 8220LBM0505MVN38FR |
S5010M220 | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF | UML1A220MDD1CT vs S5010M220 |
8220LBM0505MVN0F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF | UML1A220MDD1CT vs 8220LBM0505MVN0F |