Part Details for UML0J101MDD1BA by Nichicon Corporation
Overview of UML0J101MDD1BA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UML0J101MDD1BA
UML0J101MDD1BA CAD Models
UML0J101MDD1BA Part Data Attributes
|
UML0J101MDD1BA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UML0J101MDD1BA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 70 mA | |
Series | ML | |
Terminal Pitch | 5 mm |
Alternate Parts for UML0J101MDD1BA
This table gives cross-reference parts and alternative options found for UML0J101MDD1BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UML0J101MDD1BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8101LAMAA05MVN181M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | UML0J101MDD1BA vs 8101LAMAA05MVN181M |
2101LAMAA05MVN78FM | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | UML0J101MDD1BA vs 2101LAMAA05MVN78FM |
8101LAMAA05MVN98FM | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | UML0J101MDD1BA vs 8101LAMAA05MVN98FM |
1101LAMAA05MVN78EC | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | UML0J101MDD1BA vs 1101LAMAA05MVN78EC |
SE0J107M6L005TS | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 5MML RADIAL LEADED, ROHS COMPLIANT | UML0J101MDD1BA vs SE0J107M6L005TS |
8101LAMAA05MVN7A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF | UML0J101MDD1BA vs 8101LAMAA05MVN7A |
1101LAMAA05MVN081J | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | UML0J101MDD1BA vs 1101LAMAA05MVN081J |
2101LAMAA05MVN781R | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | UML0J101MDD1BA vs 2101LAMAA05MVN781R |
2101LAMAA05MVN581C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | UML0J101MDD1BA vs 2101LAMAA05MVN581C |
2101LAMAA05MVN585M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | UML0J101MDD1BA vs 2101LAMAA05MVN585M |