Part Details for UMK325BJ475MNHT by TAIYO YUDEN
Overview of UMK325BJ475MNHT by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMK325BJ475MNHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1808
|
Newark | Cap ,mlcc ,1210,50V ,x5R,4.7Uf20% Rohs Compliant: Yes |Taiyo Yuden UMK325BJ475MNHT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1830 / $0.2430 | Buy Now |
DISTI #
587-3530-1-ND
|
DigiKey | CAP CER 4.7UF 50V X5R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1777 / $0.8200 | Buy Now |
DISTI #
UMK325BJ475MNHT
|
Avnet Americas | Cap Ceramic 4.7uF 50V X5R 20% SMD 1210 85°C Embossed T/R - Tape and Reel (Alt: UMK325BJ475MNHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1684 | Buy Now |
DISTI #
963-UMK325BJ475MNHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASU32NSB5475MT RPLCMT PN 50V 4.7uF X5R 1210 AEC-Q200 RoHS: Compliant | 0 |
|
$0.1870 / $0.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.1840 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 50VDC - X5R - 1210 - Tape&Reel RoHS: Compliant | 0 |
|
$0.2018 / $0.2276 | Buy Now |
DISTI #
32732941
|
Verical | Cap Ceramic 4.7uF 50V X5R 20% Pad SMD 1210 85°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 224 Package Multiple: 1 | Americas - 760 |
|
$0.1350 / $0.1400 | Buy Now |
|
Bristol Electronics | 2034 |
|
RFQ | ||
|
Quest Components | 1627 |
|
$0.2760 / $0.6900 | Buy Now | |
DISTI #
C1S758100370067
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Container: Cut Tape | 760 |
|
$0.1080 / $0.1250 | Buy Now |
Part Details for UMK325BJ475MNHT
UMK325BJ475MNHT CAD Models
UMK325BJ475MNHT Part Data Attributes
|
UMK325BJ475MNHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK325BJ475MNHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±20%, X5R, 1210 (3225 mm), 0.075"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for UMK325BJ475MNHT
This table gives cross-reference parts and alternative options found for UMK325BJ475MNHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK325BJ475MNHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASU32NSB5475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | UMK325BJ475MNHT vs MLASU32NSB5475MTNA01 |
MSASU32NSB5475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | UMK325BJ475MNHT vs MSASU32NSB5475MTNA01 |
MCASU32NSB5475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | UMK325BJ475MNHT vs MCASU32NSB5475MTNA01 |
MCASU32NSB5475MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | UMK325BJ475MNHT vs MCASU32NSB5475MTNA1J |
12102B475M9BB0D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1210, | YAGEO Corporation | UMK325BJ475MNHT vs 12102B475M9BB0D |
222258213772 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1210, | YAGEO Corporation | UMK325BJ475MNHT vs 222258213772 |