UMK325B7475MM-P
TAIYO YUDEN
Description: Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±20%, X7R, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch/1K per reel

Overview of UMK325B7475MM-P by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for UMK325B7475MM-P by TAIYO YUDEN

Part # Manufacturer Description Stock Price Buy
DISTI # 95Y2601
Newark Capacitor, Mlcc, 4.7Uf, 50V, 1210, Capacitance:4.7µf, Voltage(Dc):50V, Voltage(Ac):-, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Qualification:- Rohs Compliant: Yes |Taiyo Yuden UMK325B7475MM-P RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1640
  • 5,000 $0.1550
  • 10,000 $0.1350
  • 20,000 $0.1200
  • 30,000 $0.1110
  • 50,000 $0.1010
$0.1010 / $0.1640 Buy Now
DISTI # 16AM6053
Newark Cap ,mlcc ,1210,50V ,x7R,4.7Uf ,t And R |Taiyo Yuden UMK325B7475MM-P RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.1850
  • 5,000 $0.1680
$0.1680 / $0.1850 Buy Now
DISTI # 587-UMK325B7475MM-PCT-ND
DigiKey CAP CER 4.7UF 50V X7R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2230
In Stock
  • 1 $0.5400
  • 10 $0.3230
  • 50 $0.2364
  • 100 $0.2094
  • 500 $0.1635
  • 1,000 $0.1492
  • 2,000 $0.1374
  • 3,000 $0.1314
  • 5,000 $0.1248
  • 7,000 $0.1209
  • 10,000 $0.1172
  • 25,000 $0.1091
  • 50,000 $0.1041
$0.1041 / $0.5400 Buy Now
DISTI # UMK325B7475MM-P
Avnet Americas Multilayer Ceramic Capacitor 4.7uF 50V 20% 1210 Emboss T/R - Tape and Reel (Alt: UMK325B7475MM-P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
  • 1,000 $0.0950
$0.0950 Buy Now
DISTI # 963-UMK325B7475MM-P
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASU32MSB7475MP RPLCMT PN 50V 4.7uF X7R 1210 20% RoHS: Compliant 863
  • 1 $0.5000
  • 10 $0.2370
  • 100 $0.1640
  • 1,000 $0.1410
  • 2,000 $0.1200
  • 10,000 $0.1100
  • 25,000 $0.1060
  • 50,000 $0.1020
$0.1020 / $0.5000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks 0
  • 1,000 $0.1039
$0.1039 Buy Now
Onlinecomponents.com Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 50VDC - X7R - 1210 - Tape&Reel RoHS: Compliant 0
  • 1,000 $0.1366
  • 3,000 $0.1227
  • 5,000 $0.1209
  • 8,000 $0.1191
  • 25,000 $0.1160
  • 50,000 $0.1114
  • 100,000 $0.1097
  • 150,000 $0.1081
$0.1081 / $0.1366 Buy Now
DISTI # 32042041
Verical Cap Ceramic 4.7uF 50V X7R 20% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 167 Package Multiple: 1 Americas - 366
  • 167 $0.1875
  • 200 $0.1863
$0.1863 / $0.1875 Buy Now
DISTI # MSASU32MSB7475MPNA01
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1210 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
  • 1,000 $0.1310
  • 2,000 $0.1170
  • 3,000 $0.1150
  • 5,000 $0.1120
  • 10,000 $0.1060
  • 25,000 $0.1030
  • 50,000 $0.1000
$0.1000 / $0.1310 Buy Now
DISTI # UMK325B7475MM-P
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASU32MSB7475MP RPLCMT PN 50V 4.7uF X7R 1210 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
  • 1,000 $0.1170
  • 2,000 $0.1130
  • 3,000 $0.1100
  • 5,000 $0.1070
  • 10,000 $0.1050
  • 25,000 $0.1020
  • 50,000 $0.1000
$0.1000 / $0.1170 Buy Now
DISTI # C1S758100500978
Chip1Stop Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Container: Cut Tape 366
  • 5 $0.4600
  • 50 $0.2170
  • 100 $0.1500
  • 200 $0.1490
$0.1490 / $0.4600 Buy Now

CAD Models for UMK325B7475MM-P by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UMK325B7475MM-P by TAIYO YUDEN

UMK325B7475MM-P
TAIYO YUDEN
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TAIYO YUDEN CO LTD
Part Package Code
1210
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
TAIYO YUDEN
Capacitance
4.7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.5 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Size Code
1210
Surface Mount
YES
Tan Delta
0.05
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. UMK325B7475MM-P
    TAIYO YUDEN
    Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±20%, X7R, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch/1K per reel
    VS

Alternate Parts for UMK325B7475MM-P

This table gives cross-reference parts and alternative options found for UMK325B7475MM-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK325B7475MM-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CGA6P3X7R1H475M250AB Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation UMK325B7475MM-P vs CGA6P3X7R1H475M250AB
GCM32ER71H475MA55K Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd UMK325B7475MM-P vs GCM32ER71H475MA55K
MMJCU32MAB7475MPPA18 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP TAIYO YUDEN UMK325B7475MM-P vs MMJCU32MAB7475MPPA18
GCJ32ER71H475MA12L Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd UMK325B7475MM-P vs GCJ32ER71H475MA12L
CGA6P3X7R1H475M250AD Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation UMK325B7475MM-P vs CGA6P3X7R1H475M250AD
MMASU32MSB7475MPNA18 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP TAIYO YUDEN UMK325B7475MM-P vs MMASU32MSB7475MPNA18
UMK325B7475MMHP Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±20%, X7R, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch/1K per reel TAIYO YUDEN UMK325B7475MM-P vs UMK325B7475MMHP
C1210X475M5RACAUTO Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP KEMET Corporation UMK325B7475MM-P vs C1210X475M5RACAUTO
MAASU32MSB7475MPNA01 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP TAIYO YUDEN UMK325B7475MM-P vs MAASU32MSB7475MPNA01
MMASU32MSB7475MPNA01 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP TAIYO YUDEN UMK325B7475MM-P vs MMASU32MSB7475MPNA01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UMK325B7475MM-P by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UMK325B7475MM-P by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of UMK325B7475MM-P would you like to use for your alert(s)?
  • Please alert me when UMK325B7475MM-P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UMK325B7475MM-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UMK325B7475MM-P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UMK325B7475MM-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UMK325B7475MM-P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UMK325B7475MM-P by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: