Part Details for UMK316B7474KL-T by TAIYO YUDEN
Overview of UMK316B7474KL-T by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMK316B7474KL-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M8520
|
Newark | Ceramic Capacitor 0.47Uf, 50V, X7R, 10%, 1206, Capacitance:0.47Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mmrohs Compliant: Yes |Taiyo Yuden UMK316B7474KL-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0870 | Buy Now |
DISTI #
587-1325-1-ND
|
DigiKey | CAP CER 0.47UF 50V X7R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20790 In Stock |
|
$0.0382 / $0.1800 | Buy Now |
DISTI #
UMK316B7474KL-T
|
Avnet Americas | Cap Ceramic 0.47uF 50V X7R 10% SMD 1206 125?C T/R - Tape and Reel (Alt: UMK316B7474KL-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0367 | Buy Now |
DISTI #
963-UMK316B7474KL-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASU168SB7474KT 50V 0.47uF X7R 1206 10 % RoHS: Compliant | 7307 |
|
$0.0390 / $0.1800 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 1206 50v x7r 474 10% tol RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 2000Reel |
|
$0.0396 / $0.0431 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 50VDC - X7R - 1206 - Tape&Reel RoHS: Compliant |
7255 In Stock |
|
$0.0369 / $0.0428 | Buy Now |
DISTI #
51607409
|
Verical | Cap Ceramic 0.47uF 50V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 1402 | Americas - 6000 |
|
$0.0507 / $0.0556 | Buy Now |
|
Bristol Electronics | 3271 |
|
RFQ | ||
|
Quest Components | 1572 |
|
$0.0756 / $0.2520 | Buy Now | |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 50VDC - X7R - 1206 - Tape&Reel RoHS: Compliant |
7255 In Stock |
|
$0.0369 / $0.0428 | Buy Now |
Part Details for UMK316B7474KL-T
UMK316B7474KL-T CAD Models
UMK316B7474KL-T Part Data Attributes
|
UMK316B7474KL-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK316B7474KL-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 50V, ±10%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for UMK316B7474KL-T
This table gives cross-reference parts and alternative options found for UMK316B7474KL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK316B7474KL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206Y0500474KXC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | Knowles Capacitors | UMK316B7474KL-T vs 1206Y0500474KXC |
C3216X7R474KGBS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | Darfon Corporation | UMK316B7474KL-T vs C3216X7R474KGBS |
1206H0500474KXT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Knowles Capacitors | UMK316B7474KL-T vs 1206H0500474KXT |
CL31B474KBHACNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | Samsung Electro-Mechanics | UMK316B7474KL-T vs CL31B474KBHACNC |
CL31B474KBHWPNL | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | UMK316B7474KL-T vs CL31B474KBHWPNL |
1206Y0500474KXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Knowles Capacitors | UMK316B7474KL-T vs 1206Y0500474KXB |
MCASU31LSB7474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | UMK316B7474KL-T vs MCASU31LSB7474KTNA01 |
1206J0500474KXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Syfer Technology | UMK316B7474KL-T vs 1206J0500474KXR |
1206J0500474KXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Knowles Capacitors | UMK316B7474KL-T vs 1206J0500474KXB |
CL31B474KBHWPNC | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | UMK316B7474KL-T vs CL31B474KBHWPNC |