Part Details for UMK316B7225ML-T by TAIYO YUDEN
Overview of UMK316B7225ML-T by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMK316B7225ML-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95T4206
|
Newark | Cap ,mlcc ,1206,50V ,x7R,2.2Uf20% Rohs Compliant: Yes |Taiyo Yuden UMK316B7225ML-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.0990 | Buy Now |
DISTI #
587-4967-1-ND
|
DigiKey | CAP CER 2.2UF 50V X7R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1980 In Stock |
|
$0.0498 / $0.3200 | Buy Now |
DISTI #
UMK316B7225ML-T
|
Avnet Americas | - Tape and Reel (Alt: UMK316B7225ML-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0476 | Buy Now |
DISTI #
963-UMK316B7225ML-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASU31LSB7225MT RPLCMT PN 50V 2.2uF X7R 1206 20% RoHS: Compliant | 0 |
|
$0.0520 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.0520 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 2.2uF ±20% - 50VDC - X7R - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0541 / $0.0684 | Buy Now |
DISTI #
C1S758100343294
|
Chip1Stop | Cap Ceramic 2.2uF 50V X7R 20% Pad SMD 1206 125C T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 40 |
|
$0.1090 | Buy Now |
Part Details for UMK316B7225ML-T
UMK316B7225ML-T CAD Models
UMK316B7225ML-T Part Data Attributes
|
UMK316B7225ML-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK316B7225ML-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 50V, ±20%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for UMK316B7225ML-T
This table gives cross-reference parts and alternative options found for UMK316B7225ML-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK316B7225ML-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1206C225M5REC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | UMK316B7225ML-T vs C1206C225M5REC7210 |
C1206X225M5RAL3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1306, | UMK316B7225ML-T vs C1206X225M5RAL3325 |
C1206X225M050B | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | UMK316B7225ML-T vs C1206X225M050B |
C1206T225M5RAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | UMK316B7225ML-T vs C1206T225M5RAC7215 |
C1206T225M5RBL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | UMK316B7225ML-T vs C1206T225M5RBL |
C1206X225M5RACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | UMK316B7225ML-T vs C1206X225M5RACTU |
C1206X225M5RAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1306, | UMK316B7225ML-T vs C1206X225M5RAC7210 |
SCM31B225MBNF | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | UMK316B7225ML-T vs SCM31B225MBNF |
MSASU31LSB7225MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | UMK316B7225ML-T vs MSASU31LSB7225MTNA01 |
C1206T225M5RBC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | UMK316B7225ML-T vs C1206T225M5RBC7215 |