There are no models available for this part yet.
Overview of UMK316B7225KL-T by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UMK316B7225KL-T by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46T0116
|
Newark | Ceramic Capacitor, 2.2Uf, 50V, X7R, 10%, 1206, Capacitance:2.2µf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden UMK316B7225KL-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0530 / $0.0610 | Buy Now | |
DISTI #
47T1713
|
Newark | Ceramic Capacitor, 2.2Uf, 50V, X7R, 10%, 1206, Capacitance:2.2µf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden UMK316B7225KL-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 52 |
|
$0.1030 / $0.2700 | Buy Now | |
DISTI #
587-2911-1-ND
|
DigiKey | CAP CER 2.2UF 50V X7R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38304 In Stock |
|
$0.0440 / $0.2900 | Buy Now | |
DISTI #
UMK316B7225KL-T
|
Avnet Americas | Cap Ceramic 2.2uF 50V X7R 10% SMD 1206 125°C Embossed T/R - Tape and Reel (Alt: UMK316B7225KL-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 114000 |
|
$0.0381 | Buy Now | |
DISTI #
46T0116
|
Avnet Americas | Cap Ceramic 2.2uF 50V X7R 10% SMD 1206 125°C Embossed T/R - Tape and Reel (Alt: 46T0116) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 4 Days Container: Reel | 2000 Partner Stock |
|
$0.0530 / $0.0610 | Buy Now | |
DISTI #
963-UMK316B7225KL-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASU31LSB7225KT RPLCMT PN 50V 2.2uF X7R 1206 10% RoHS: Compliant | 83566 |
|
$0.0430 / $0.2600 | Buy Now | |
Future Electronics | 1206 2.2 uF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 34000Reel |
|
$0.0455 / $0.0494 | Buy Now | ||
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 50VDC - X7R - 1206 - Tape&Reel RoHS: Compliant |
40000 In Stock |
|
$0.0412 / $0.0501 | Buy Now | ||
Bristol Electronics | 1822 |
|
RFQ | ||||
Bristol Electronics | 1569 |
|
RFQ |
CAD Models for UMK316B7225KL-T by TAIYO YUDEN
Part Data Attributes for UMK316B7225KL-T by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Part Package Code
|
1206
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks, 4 Days
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.6 mm
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for UMK316B7225KL-T
This table gives cross-reference parts and alternative options found for UMK316B7225KL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK316B7225KL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C225K5RAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | UMK316B7225KL-T vs C1206C225K5RAC |
GGM31CR71H225KA55L | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | UMK316B7225KL-T vs GGM31CR71H225KA55L |
C1206C225K5RACTU | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 50V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | UMK316B7225KL-T vs C1206C225K5RACTU |
C3216X7R1H225K160AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | UMK316B7225KL-T vs C3216X7R1H225K160AB |
C1206C225K5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | UMK316B7225KL-T vs C1206C225K5RALTU |
C1206X225K5RACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | UMK316B7225KL-T vs C1206X225K5RACTU |
C1206X225K5RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | UMK316B7225KL-T vs C1206X225K5RACAUTO |
C1206T225K5RACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | UMK316B7225KL-T vs C1206T225K5RACTU |
C1206T225K5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | UMK316B7225KL-T vs C1206T225K5RALTU |
GCH31CR71H225KE01K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | UMK316B7225KL-T vs GCH31CR71H225KE01K |
Related Parts for UMK316B7225KL-T
-
GRM31CR71H225KA88LFixed Capacitors
-
CRCW120610M0FKEAFixed Resistors
-
MIT-076-06-L-DHeaders and Edge Type Connectors
-
VLCF5020T-220MR75-1Fixed Inductors
-
BAV70LT1GRectifier Diodes
-
W3F15C2238AT1AData Line Filters
-
NTR4501NT1GPower Field-Effect Transistors
-
SMBJ33A-13-FTransient Suppressors
-
MSP430F235TPMMicrocontrollers