Part Details for UMK107B7473MAHT by TAIYO YUDEN
Overview of UMK107B7473MAHT by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMK107B7473MAHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH0098
|
Newark | Cap,0603,x7R,50V,47000Pf20% |Taiyo Yuden UMK107B7473MAHT RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0190 / $0.0220 | Buy Now |
DISTI #
587-UMK107B7473MAHTTR-ND
|
DigiKey | CAP CER 0.047UF 50V X7R 0603 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0189 | Buy Now |
DISTI #
UMK107B7473MAHT
|
Avnet Americas | Capacitor Ceramic 0.047uF 50V X7R 20% SMD 0603 125?C Paper T/R (Alt: UMK107B7473MAHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0138 / $0.0155 | Buy Now |
DISTI #
963-UMK107B7473MAHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASU168SB7473MT RPLCMT PN 50V 0.047uF X7R 0603 AEC-Q200 RoHS: Compliant | 0 |
|
$0.0110 / $0.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0130 / $0.0194 | Buy Now |
Part Details for UMK107B7473MAHT
UMK107B7473MAHT CAD Models
UMK107B7473MAHT Part Data Attributes
|
UMK107B7473MAHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK107B7473MAHT
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for UMK107B7473MAHT
This table gives cross-reference parts and alternative options found for UMK107B7473MAHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK107B7473MAHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCJ188R71H473MA12D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | UMK107B7473MAHT vs GCJ188R71H473MA12D |
MCJCU168BB7473MTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | UMK107B7473MAHT vs MCJCU168BB7473MTPA1J |
MCASU168SB7473MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | UMK107B7473MAHT vs MCASU168SB7473MTNA1J |
C1608X7R1H473M080AE | CAP CER 0.047UF 50V X7R 0603 | TDK Corporation | UMK107B7473MAHT vs C1608X7R1H473M080AE |
MCJCU168BB7473MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | UMK107B7473MAHT vs MCJCU168BB7473MTPA01 |
UMJ107BB7473MAHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | UMK107B7473MAHT vs UMJ107BB7473MAHT |
MMJCU168BB7473MTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | UMK107B7473MAHT vs MMJCU168BB7473MTPA18 |
MAASU168SB7473MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | UMK107B7473MAHT vs MAASU168SB7473MTNA01 |
CGA3E2X7R1H473M080AE | Ceramic Capacitor, Ceramic | TDK Corporation | UMK107B7473MAHT vs CGA3E2X7R1H473M080AE |
MCASU168SB7473MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | UMK107B7473MAHT vs MCASU168SB7473MTNA01 |