Part Details for UMK107B7152KZ-F by TAIYO YUDEN
Overview of UMK107B7152KZ-F by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part Details for UMK107B7152KZ-F
UMK107B7152KZ-F CAD Models
UMK107B7152KZ-F Part Data Attributes
|
UMK107B7152KZ-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK107B7152KZ-F
TAIYO YUDEN
CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0015uF, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Manufacturer Series | M | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | UMK(X7R,107) | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for UMK107B7152KZ-F
This table gives cross-reference parts and alternative options found for UMK107B7152KZ-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK107B7152KZ-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DM105X7R152K50KN | KYOCERA Crystal Device Corporation | Check for Price | CAP,CERAMIC,1.5NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | UMK107B7152KZ-F vs DM105X7R152K50KN |
0603W152K1HR | Supertech Electronic Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603 | UMK107B7152KZ-F vs 0603W152K1HR |
C0603T152K5RBL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | UMK107B7152KZ-F vs C0603T152K5RBL7411 |
C0603X152K5REC3190 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | UMK107B7152KZ-F vs C0603X152K5REC3190 |
DM105X7R152K50AN | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0015 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | UMK107B7152KZ-F vs DM105X7R152K50AN |
0603H0500152KXRS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | UMK107B7152KZ-F vs 0603H0500152KXRS02A5 |
C0603C152K5RECTU | KEMET Corporation | $0.0673 | Ceramic Capacitor, Ceramic, | UMK107B7152KZ-F vs C0603C152K5RECTU |
C0603T152K5RAL7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | UMK107B7152KZ-F vs C0603T152K5RAL7081 |
C0603Y152K5RAC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | UMK107B7152KZ-F vs C0603Y152K5RAC7411 |
C0603T152K5RAC7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | UMK107B7152KZ-F vs C0603T152K5RAC7081 |