Capacitors
UMK105UK100DW-F
TAIYO YUDEN
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, UK, -750+/-250ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP

Overview of UMK105UK100DW-F by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UMK105UK100DW-F by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UMK105UK100DW-F by TAIYO YUDEN

UMK105UK100DW-F
TAIYO YUDEN
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
UK
Temperature Coefficient
-750+/-250ppm/Cel ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. UMK105UK100DW-F
    TAIYO YUDEN
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, UK, -750+/-250ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP
    VS

Alternate Parts for UMK105UK100DW-F

This table gives cross-reference parts and alternative options found for UMK105UK100DW-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK105UK100DW-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UMK105UK100DW-T Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, UK, -750+/-250ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP TAIYO YUDEN UMK105UK100DW-F vs UMK105UK100DW-T
UMK105UK100JW-F Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, UK, -750+/-250ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP TAIYO YUDEN UMK105UK100DW-F vs UMK105UK100JW-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UMK105UK100DW-F by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UMK105UK100DW-F by TAIYO YUDEN

  • Please alert me when UMK105UK100DW-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UMK105UK100DW-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UMK105UK100DW-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UMK105UK100DW-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UMK105UK100DW-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UMK105UK100DW-F by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: