Part Details for UMK105CG8R2DV-F by TAIYO YUDEN
Overview of UMK105CG8R2DV-F by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for UMK105CG8R2DV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P7395
|
Newark | Ceramic Capacitor 8.2Pf 50V, C0G, 0.5Pf, 0402, Full Reel, Capacitance:8.2Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.5Pf, Dielectric Characteristic:C0G/Np0, Product Range:M Series Rohs Compliant: Yes |Taiyo Yuden UMK105CG8R2DV-F RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
84R9157
|
Newark | Ceramic Capacitor 8.2Pf 50V, C0G, 0.5Pf, 0402, Capacitance:8.2Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.5Pf, Dielectric Characteristic:C0G/Np0, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden UMK105CG8R2DV-F RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0060 | Buy Now |
DISTI #
587-1946-1-ND
|
DigiKey | CAP CER 8.2PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
103124 In Stock |
|
$0.0032 / $0.1000 | Buy Now |
DISTI #
UMK105CG8R2DV-F
|
Avnet Americas | Cap Ceramic 8.2pF 50V C0G 0.5pF SMD 0402 125?C T/R - Tape and Reel (Alt: UMK105CG8R2DV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0036 / $0.0044 | Buy Now |
DISTI #
963-UMK105CG8R2DV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 8.2pF C0G 0402 Tol 0.5pF RoHS: Compliant | 57308 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | 0402 8.2 pF 50 V ±5pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 20000Reel |
|
$0.0039 / $0.0044 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 8.2pF ±0.5pF - 50VDC - C0G - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0035 / $0.0056 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000082 uF, SURFACE MOUNT, 0402 | 19685 |
|
$0.0038 / $0.0200 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000082 uF, SURFACE MOUNT, 0402 | 3860 |
|
$0.0045 / $0.0450 | Buy Now |
DISTI #
SMC-UMK105CG8R2DV-F
|
Sensible Micro Corporation | Cap 0402 8.2Pf 50V 0.5Pf RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2012+ Container: Cut Tape | 170 |
|
$0.0027 / $0.0029 | RFQ |
Part Details for UMK105CG8R2DV-F
UMK105CG8R2DV-F CAD Models
UMK105CG8R2DV-F Part Data Attributes
|
UMK105CG8R2DV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK105CG8R2DV-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 8.2pF, 50V, ±0.5pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for UMK105CG8R2DV-F
This table gives cross-reference parts and alternative options found for UMK105CG8R2DV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK105CG8R2DV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCQ1555C1H8R2DB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | UMK105CG8R2DV-F vs GCQ1555C1H8R2DB01D |
GCM1555C1H8R2DA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | UMK105CG8R2DV-F vs GCM1555C1H8R2DA16J |
GRT1555C1H8R2DA02J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | UMK105CG8R2DV-F vs GRT1555C1H8R2DA02J |
GCQ1555C1H8R2DB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | UMK105CG8R2DV-F vs GCQ1555C1H8R2DB01J |
C0402C829D5GACTU | Capacitor, Ceramic, Chip, General Purpose, 8.2pF, 50V, ±0.5pF, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | UMK105CG8R2DV-F vs C0402C829D5GACTU |
GJM1555C1H8R2DB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | UMK105CG8R2DV-F vs GJM1555C1H8R2DB01D |
CC0402DRNPO9BN8R2 | Capacitor, Ceramic, Chip, General Purpose, 8.2pF, 50V, ±0.5pF, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | UMK105CG8R2DV-F vs CC0402DRNPO9BN8R2 |
GJM1555C1H8R2DB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | UMK105CG8R2DV-F vs GJM1555C1H8R2DB01J |
GRM1555C1H8R2DA01J | Capacitor, Ceramic, Chip, General Purpose, 8.2pF, 50V, ±0.5pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | UMK105CG8R2DV-F vs GRM1555C1H8R2DA01J |
GCG1555C1H8R2DA01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | UMK105CG8R2DV-F vs GCG1555C1H8R2DA01D |