There are no models available for this part yet.
Overview of UMK105CG271JV-F by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UMK105CG271JV-F by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86H5643
|
Newark | Ceramic Capacitor 270Pf 50V, C0G, 5%, 0402, Capacitance:270Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:M Series, Product Width:0.5Mmrohs Compliant: Yes |Taiyo Yuden UMK105CG271JV-F RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0150 | Buy Now | |
DISTI #
83H9959
|
Newark | Ceramic Capacitor 270Pf 50V, C0G, 5%, 0402, Full Reel, Capacitance:270Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden UMK105CG271JV-F RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 / $0.0070 | Buy Now | |
DISTI #
587-1216-1-ND
|
DigiKey | CAP CER 270PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
347992 In Stock |
|
$0.0041 / $0.1000 | Buy Now | |
DISTI #
UMK105CG271JV-F
|
Avnet Americas | Cap Ceramic 270pF 50V C0G 5% SMD 0402 125°C T/R - Tape and Reel (Alt: UMK105CG271JV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0052 / $0.0064 | Buy Now | |
DISTI #
UMK105CG271JV-F
|
Avnet Americas | Cap Ceramic 270pF 50V C0G 5% SMD 0402 125°C T/R - Tape and Reel (Alt: UMK105CG271JV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.0052 / $0.0064 | Buy Now | |
DISTI #
86H5643
|
Avnet Americas | Cap Ceramic 270pF 50V C0G 5% SMD 0402 125°C T/R - Product that comes on tape, but is not reeled (Alt: 86H5643) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0080 | Buy Now | |
DISTI #
963-UMK105CG271JV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASU105SCG271JF RPLCMT PN 50V 270pF C0G (NP0) 0402 5% RoHS: Compliant | 71353 |
|
$0.0050 / $0.1000 | Buy Now | |
Future Electronics | 0402 270 pF 50V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 20000Reel |
|
$0.0048 / $0.0055 | Buy Now | ||
Future Electronics | 0402 270 pF 50V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0048 / $0.0055 | Buy Now | ||
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 270pF ±5% - 50VDC - C0G - 0402 - Tape&Reel RoHS: Compliant |
112971 In Stock |
|
$0.0055 / $0.0080 | Buy Now |
CAD Models for UMK105CG271JV-F by TAIYO YUDEN
Part Data Attributes for UMK105CG271JV-F by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Part Package Code
|
0402
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
42 Weeks, 3 Days
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Capacitance
|
0.00027 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for UMK105CG271JV-F
This table gives cross-reference parts and alternative options found for UMK105CG271JV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK105CG271JV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C271J5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP | KEMET Corporation | UMK105CG271JV-F vs C0402C271J5GAL |
CL05C271JB5ANNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0402, | Samsung Electro-Mechanics | UMK105CG271JV-F vs CL05C271JB5ANNO |
C0402COG271J500NTN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0402, | Eyang Technology Development Co Ltd | UMK105CG271JV-F vs C0402COG271J500NTN |
GRM1555C1H271JA01K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | UMK105CG271JV-F vs GRM1555C1H271JA01K |
CGA2B2C0G1H271J050BD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | UMK105CG271JV-F vs CGA2B2C0G1H271J050BD |
GRT1555C1H271JA02W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | UMK105CG271JV-F vs GRT1555C1H271JA02W |
CS1005C0G271J500NR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0402, | Samwha Electronics | UMK105CG271JV-F vs CS1005C0G271J500NR |
MT15N271J500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | UMK105CG271JV-F vs MT15N271J500CG |
C1005NP0271JGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP, GREEN | Darfon Corporation | UMK105CG271JV-F vs C1005NP0271JGTS |
C0402T271J5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0402, | KEMET Corporation | UMK105CG271JV-F vs C0402T271J5GALTU |
Related Parts for UMK105CG271JV-F
-
CL05C271JB5NNNCFixed Capacitors
-
RC0402FR-07120RLFixed Resistors
-
2-146503-2Headers and Edge Type Connectors
-
744311470Fixed Inductors
-
MBRB8H100T4GRectifier Diodes
-
DLW31SN900SQ2LData Line Filters
-
NTD2955T4GPower Field-Effect Transistors
-
PIC18F26K20T-I/SSMicrocontrollers
-
CX02M226KTantalum Capacitors