Part Details for UMK105CG270JVHF by TAIYO YUDEN
Overview of UMK105CG270JVHF by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMK105CG270JVHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1756
|
Newark | Capacitor, ceramic,0402,50V, c0G,27Pf,5% Rohs Compliant: Yes |Taiyo Yuden UMK105CG270JVHF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
587-3745-1-ND
|
DigiKey | CAP CER 27PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
230509 In Stock |
|
$0.0058 / $0.1000 | Buy Now |
DISTI #
UMK105CG270JVHF
|
Avnet Americas | Cap Ceramic 27pF 50V C0G 5% SMD 0402 125?C Paper T/R - Tape and Reel (Alt: UMK105CG270JVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0054 | Buy Now |
DISTI #
963-UMK105CG270JVHF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASU105SCG270JF RPLCMT PN 50V 27pF C0G 0402 5% AEC-Q200 RoHS: Compliant | 33929 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | MLCC Cap Ceramic 27pF 50V C0G 5% SMD 0402 125C Paper T/R - Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 10000Reel |
|
$0.0055 / $0.0061 | Buy Now |
|
Future Electronics | MLCC Cap Ceramic 27pF 50V C0G 5% SMD 0402 125C Paper T/R - Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0055 / $0.0061 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 27pF ±5% - 50VDC - C0G - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0051 / $0.0090 | Buy Now |
DISTI #
UMK105CG270JVHF
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASU105SCG270JF RPLCMT PN 50V 27pF C0G 0402 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 60000 In Stock |
|
$0.0059 / $0.0069 | Buy Now |
|
LCSC | 50V 27pF C0G 5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 111 |
|
$0.0030 / $0.0053 | Buy Now |
Part Details for UMK105CG270JVHF
UMK105CG270JVHF CAD Models
UMK105CG270JVHF Part Data Attributes
|
UMK105CG270JVHF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK105CG270JVHF
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 27pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for UMK105CG270JVHF
This table gives cross-reference parts and alternative options found for UMK105CG270JVHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK105CG270JVHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0402CG270J500S | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, | UMK105CG270JVHF vs 0402CG270J500S |
GRM1555C1H270JA01K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP | UMK105CG270JVHF vs GRM1555C1H270JA01K |
C0402HQN500-270JNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP | UMK105CG270JVHF vs C0402HQN500-270JNP |
C1005C0G1H270J050BA | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | UMK105CG270JVHF vs C1005C0G1H270J050BA |
CL05C270JB5GNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, | UMK105CG270JVHF vs CL05C270JB5GNNB |
CM05CG270J50AT | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | UMK105CG270JVHF vs CM05CG270J50AT |
500R07S270JU4T | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0402, | UMK105CG270JVHF vs 500R07S270JU4T |
500R07S270JC4S | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0402, | UMK105CG270JVHF vs 500R07S270JC4S |
CL05C270JB5ANNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, | UMK105CG270JVHF vs CL05C270JB5ANNL |
CL05C270JB5SNNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, | UMK105CG270JVHF vs CL05C270JB5SNNL |