Part Details for UMK105CG010CV-F by TAIYO YUDEN
Overview of UMK105CG010CV-F by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMK105CG010CV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T1011
|
Newark | Cap, Mlcc, 0402, 50V, C0G, 10.25Pf, T&r Rohs Compliant: Yes |Taiyo Yuden UMK105CG010CV-F RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
587-3184-1-ND
|
DigiKey | CAP CER 1PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
150 In Stock |
|
$0.0049 / $0.1000 | Buy Now |
DISTI #
UMK105CG010CV-F
|
Avnet Americas | CAP, MLCC, 0402, 50V, C0G, 1 0.25PF, T&R - Tape and Reel (Alt: UMK105CG010CV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 | Buy Now |
DISTI #
963-UMK105CG010CV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSAST042SCG010CW 50V 1pF C0G 0402 0.25 pF RoHS: Compliant | 9404 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | 1pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0040 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1pF ±0.25pF - 50VDC - C0G - 0402 - Tape&Reel RoHS: Compliant |
10000 In Stock |
|
$0.0039 / $0.0060 | Buy Now |
DISTI #
51617258
|
Verical | Cap Ceramic 1pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 1402 | Americas - 10000 |
|
$0.0053 / $0.0078 | Buy Now |
DISTI #
UMK105CG010CV-F
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSAST042SCG010CW 50V 1pF C0G 0402 0.25 pF RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0049 | Buy Now |
|
LCSC | 50V 1pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 418 |
|
$0.0031 / $0.0055 | Buy Now |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 1pF ±0.25pF - 50VDC - C0G - 0402 - Tape&Reel RoHS: Compliant |
10000 In Stock |
|
$0.0039 / $0.0060 | Buy Now |
Part Details for UMK105CG010CV-F
UMK105CG010CV-F CAD Models
UMK105CG010CV-F Part Data Attributes
|
UMK105CG010CV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK105CG010CV-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for UMK105CG010CV-F
This table gives cross-reference parts and alternative options found for UMK105CG010CV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK105CG010CV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GJ61555C1H1R0CB01D | Ceramic Capacitor, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0402, | Murata Manufacturing Co Ltd | UMK105CG010CV-F vs GJ61555C1H1R0CB01D |
CL05C1R0CB5NLNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0402, | Samsung Electro-Mechanics | UMK105CG010CV-F vs CL05C1R0CB5NLNL |
0402CG1R0C500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | UMK105CG010CV-F vs 0402CG1R0C500ST |
C0402T109C5GBL9028 | Ceramic Capacitor, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0402, | KEMET Corporation | UMK105CG010CV-F vs C0402T109C5GBL9028 |
500R07S1R0CT4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Johanson Technology Inc | UMK105CG010CV-F vs 500R07S1R0CT4W |
C0402C109C5GAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0402, | KEMET Corporation | UMK105CG010CV-F vs C0402C109C5GAL7867 |
C0402T109C5GAL7867 | Ceramic Capacitor, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0402, | KEMET Corporation | UMK105CG010CV-F vs C0402T109C5GAL7867 |
GCM1555C1H1R0CA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | UMK105CG010CV-F vs GCM1555C1H1R0CA16D |
CL05C1R0CB5ANND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0402, | Samsung Electro-Mechanics | UMK105CG010CV-F vs CL05C1R0CB5ANND |
GCG1555C1H1R0CA01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | UMK105CG010CV-F vs GCG1555C1H1R0CA01D |