Part Details for UMK063CG100DTHF by TAIYO YUDEN
Overview of UMK063CG100DTHF by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMK063CG100DTHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1699
|
Newark | Capacitor, ceramic,0201,50V, c0G,10Pf,0.5Pf Rohs Compliant: Yes |Taiyo Yuden UMK063CG100DTHF RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0180 | Buy Now |
DISTI #
587-3785-1-ND
|
DigiKey | CAP CER 10PF 50V C0G/NP0 0201 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
67766 In Stock |
|
$0.0099 / $0.1000 | Buy Now |
DISTI #
UMK063CG100DTHF
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 0.5pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: UMK063CG100DTHF) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0096 / $0.0134 | Buy Now |
DISTI #
963-UMK063CG100DTHF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASU063SCG100DF RPLCMT PN 50V 10pF C0G 0201 AEC-Q200 RoHS: Compliant | 28038 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | Cap Ceramic 10pF 50V C0G 0.5pF SMD 0201 125C Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 15000Reel |
|
$0.0097 / $0.0106 | Buy Now |
|
Future Electronics | Cap Ceramic 10pF 50V C0G 0.5pF SMD 0201 125C Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0097 / $0.0106 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 10pF ±0.5pF - 50VDC - C0G - 0201 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0091 / $0.0130 | Buy Now |
DISTI #
UMK063CG100DTHF
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASU063SCG100DF RPLCMT PN 50V 10pF C0G 0201 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0089 / $0.0105 | Buy Now |
|
Ameya Holding Limited | CAP CER 10PF 50V NP0 0201 | 15000-Authorized Distributor |
|
RFQ | |
|
NexGen Digital | 11000 |
|
RFQ |
Part Details for UMK063CG100DTHF
UMK063CG100DTHF CAD Models
UMK063CG100DTHF Part Data Attributes
|
UMK063CG100DTHF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK063CG100DTHF
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±0.5pF, C0G/NP0, 0201 (0603 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for UMK063CG100DTHF
This table gives cross-reference parts and alternative options found for UMK063CG100DTHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK063CG100DTHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRT0335C1H100JA02D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | UMK063CG100DTHF vs GRT0335C1H100JA02D |
CM03CG100J50AN | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00001 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | UMK063CG100DTHF vs CM03CG100J50AN |
C0201HQN500-100JNP | Ceramic Capacitor, Ceramic, | VENKEL LTD | UMK063CG100DTHF vs C0201HQN500-100JNP |
C0201COG500-100DPD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0201, | VENKEL LTD | UMK063CG100DTHF vs C0201COG500-100DPD |
CM03CG100J50AN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | UMK063CG100DTHF vs CM03CG100J50AN |
CBR02C100J5GAC | CAPACITOR, CERAMIC | KEMET Corporation | UMK063CG100DTHF vs CBR02C100J5GAC |
MMASU063SCG100DFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | UMK063CG100DTHF vs MMASU063SCG100DFNA18 |
0201N100J500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | UMK063CG100DTHF vs 0201N100J500CG |
MCASU063SCG100DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | UMK063CG100DTHF vs MCASU063SCG100DFNA01 |
0201A100J5NB4 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0201, | Mijo Technology | UMK063CG100DTHF vs 0201A100J5NB4 |