Part Details for UMJ1HR47MDR1AA by Nichicon Corporation
Overview of UMJ1HR47MDR1AA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UMJ1HR47MDR1AA
UMJ1HR47MDR1AA CAD Models
UMJ1HR47MDR1AA Part Data Attributes
|
UMJ1HR47MDR1AA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UMJ1HR47MDR1AA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, 5.2 MML RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 4 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | SNAP-IN |
Alternate Parts for UMJ1HR47MDR1AA
This table gives cross-reference parts and alternative options found for UMJ1HR47MDR1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMJ1HR47MDR1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USR1HR47MDA1AE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | UMJ1HR47MDR1AA vs USR1HR47MDA1AE |
USH1HR47MEA1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UMJ1HR47MDR1AA vs USH1HR47MEA1AA |
URL1HR47MDR1AE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, 5 MML RADIAL LEADED | Nichicon Corporation | UMJ1HR47MDR1AA vs URL1HR47MDR1AE |
URP1HR47MDR1AE | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, 5 MML RADIAL LEADED | Nichicon Corporation | UMJ1HR47MDR1AA vs URP1HR47MDR1AE |
UMC1HR47MDJ1AE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, 5 MML RADIAL LEADED | Nichicon Corporation | UMJ1HR47MDR1AA vs UMC1HR47MDJ1AE |
USA1HR47MDA1AE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | UMJ1HR47MDR1AA vs USA1HR47MDA1AE |
USP1HR47MDA1AE | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | UMJ1HR47MDR1AA vs USP1HR47MDA1AE |
USK1HR47MDJ1AE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | UMJ1HR47MDR1AA vs USK1HR47MDJ1AE |