Part Details for UMJ1HR33MDL1CP by Nichicon Corporation
Overview of UMJ1HR33MDL1CP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UMJ1HR33MDL1CP
UMJ1HR33MDL1CP CAD Models
UMJ1HR33MDL1CP Part Data Attributes
|
UMJ1HR33MDL1CP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UMJ1HR33MDL1CP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 5.2 MML RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 0.33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Manufacturer Series | MJ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2.8 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for UMJ1HR33MDL1CP
This table gives cross-reference parts and alternative options found for UMJ1HR33MDL1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMJ1HR33MDL1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESRE500ETER33MB05N | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | UMJ1HR33MDL1CP vs ESRE500ETER33MB05N |
ESMG500EC5R33ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UMJ1HR33MDL1CP vs ESMG500EC5R33ME11D |
50MVR33HLB+FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | UMJ1HR33MDL1CP vs 50MVR33HLB+FA |
ESRM500ETDR33MD05D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UMJ1HR33MDL1CP vs ESRM500ETDR33MD05D |
ECEA1HUR33 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | UMJ1HR33MDL1CP vs ECEA1HUR33 |
NRE-SR33M50V4X7TRSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UMJ1HR33MDL1CP vs NRE-SR33M50V4X7TRSTF |
50ME0.33HLB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | UMJ1HR33MDL1CP vs 50ME0.33HLB |
50ME0.33SWB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 7 MMH, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | UMJ1HR33MDL1CP vs 50ME0.33SWB |
USR1HR33MDA1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | UMJ1HR33MDL1CP vs USR1HR33MDA1TP |
ESRM500ELLR33MD05D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UMJ1HR33MDL1CP vs ESRM500ELLR33MD05D |