Datasheets
UMJ1E4R7MDL1FA by: Nichicon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 5.2 MML RADIAL LEADED

Part Details for UMJ1E4R7MDL1FA by Nichicon Corporation

Overview of UMJ1E4R7MDL1FA by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for UMJ1E4R7MDL1FA

UMJ1E4R7MDL1FA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UMJ1E4R7MDL1FA Part Data Attributes

UMJ1E4R7MDL1FA Nichicon Corporation
Buy Now Datasheet
Compare Parts:
UMJ1E4R7MDL1FA Nichicon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 5.2 MML RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NICHICON CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00
Capacitance 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.003 mA
Manufacturer Series MJ
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Ripple Current 16 mA
Surface Mount NO
Tan Delta 0.14
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Alternate Parts for UMJ1E4R7MDL1FA

This table gives cross-reference parts and alternative options found for UMJ1E4R7MDL1FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMJ1E4R7MDL1FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
25NW54R7MEFCCE5X5 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation UMJ1E4R7MDL1FA vs 25NW54R7MEFCCE5X5
UES1E4R7MDJ1CC Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation UMJ1E4R7MDL1FA vs UES1E4R7MDJ1CC
NRE-S4R7M25V4X7TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp UMJ1E4R7MDL1FA vs NRE-S4R7M25V4X7TBF
UTM1E4R7MEA1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation UMJ1E4R7MDL1FA vs UTM1E4R7MEA1CM
URR1E4R7MDR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 5 MML RADIAL LEADED Nichicon Corporation UMJ1E4R7MDL1FA vs URR1E4R7MDR
1SE1EAB475MA504005 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 5 MMH RADIAL LEADED Samwha Electronics UMJ1E4R7MDL1FA vs 1SE1EAB475MA504005
CESSM1E4R7 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 7 MML RADIAL LEADED Chemi-Con UMJ1E4R7MDL1FA vs CESSM1E4R7
B41002A5475M016 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos UMJ1E4R7MDL1FA vs B41002A5475M016
25MV4R7UWN Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 5 MMH RADIAL LEADED SUN Electronic Industries Corporation UMJ1E4R7MDL1FA vs 25MV4R7UWN
SR025M4R70Y2I Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation UMJ1E4R7MDL1FA vs SR025M4R70Y2I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UMJ1E4R7MDL1FA by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UMJ1E4R7MDL1FA by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UMJ1E4R7MDL1FA would you like to use for your alert(s)?
  • Please alert me when UMJ1E4R7MDL1FA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UMJ1E4R7MDL1FA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UMJ1E4R7MDL1FA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UMJ1E4R7MDL1FA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UMJ1E4R7MDL1FA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UMJ1E4R7MDL1FA by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: