Part Details for UMJ107AB7102KA8T by TAIYO YUDEN
Overview of UMJ107AB7102KA8T by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMJ107AB7102KA8T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AJ1322
|
Newark | Cap, Mlcc, 0603/1608, 50V, X7R, 1000Pf 10 %, T&r |Taiyo Yuden UMJ107AB7102KA8T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0610 | Buy Now |
DISTI #
587-UMJ107AB7102KA8TTR-ND
|
DigiKey | CAP CER 1000PF 50V X7R 0603 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0502 | Buy Now |
DISTI #
UMJ107AB7102KA8T
|
Avnet Americas | Cap Ceramic 0.001uF 50V X7R 10% SMD 0603 125°C T/R - Tape and Reel (Alt: UMJ107AB7102KA8T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0357 / $0.0402 | Buy Now |
DISTI #
963-UMJ107AB7102KA8T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BJCU168AB7102KT 50V 1000pF X7R 0603 10 % RoHS: Compliant | 0 |
|
$0.0300 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks | 0 |
|
$0.0290 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0326 / $0.0418 | Buy Now |
|
Ameya Holding Limited | 3000-Authorized Distributor |
|
RFQ |
Part Details for UMJ107AB7102KA8T
UMJ107AB7102KA8T CAD Models
UMJ107AB7102KA8T Part Data Attributes
|
UMJ107AB7102KA8T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMJ107AB7102KA8T
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for UMJ107AB7102KA8T
This table gives cross-reference parts and alternative options found for UMJ107AB7102KA8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMJ107AB7102KA8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM105X7R102K50KB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | KYOCERA Corporation | UMJ107AB7102KA8T vs DM105X7R102K50KB |
DM105X7R102K50KB | CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | UMJ107AB7102KA8T vs DM105X7R102K50KB |
U0603R102KNT | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.001uF, 0603 | Walsin Technology Corporation | UMJ107AB7102KA8T vs U0603R102KNT |
885012206083R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Wurth Elektronik | UMJ107AB7102KA8T vs 885012206083R |
DM105X7R102K50KL | CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | UMJ107AB7102KA8T vs DM105X7R102K50KL |
MMJCU168AB7102KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | UMJ107AB7102KA8T vs MMJCU168AB7102KTPA18 |
0603X102K500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.001uF, 0603 | Capax Technologies Inc | UMJ107AB7102KA8T vs 0603X102K500ST |
DM105X7R102K50KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | KYOCERA Corporation | UMJ107AB7102KA8T vs DM105X7R102K50KT |
VCMS0603102K050XB | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.001uF, 0603 | Vatronics Technologies Limited | UMJ107AB7102KA8T vs VCMS0603102K050XB |
DM105X7R102K50AC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | KYOCERA Corporation | UMJ107AB7102KA8T vs DM105X7R102K50AC |