Part Details for UMA1H330MDT by Nichicon Corporation
Overview of UMA1H330MDT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UMA1H330MDT
UMA1H330MDT CAD Models
UMA1H330MDT Part Data Attributes
|
UMA1H330MDT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UMA1H330MDT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 5 MML RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0165 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 71 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | WIRE |
Alternate Parts for UMA1H330MDT
This table gives cross-reference parts and alternative options found for UMA1H330MDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMA1H330MDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1AU1HWB336MAP10016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UMA1H330MDT vs 1AU1HWB336MAP10016 |
UKL1H330MPAANACV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UMA1H330MDT vs UKL1H330MPAANACV |
UKL1H330MHDANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | UMA1H330MDT vs UKL1H330MHDANA |
B41002A6336M016 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UMA1H330MDT vs B41002A6336M016 |
50MV33SWB+CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED | SUN Electronic Industries Corporation | UMA1H330MDT vs 50MV33SWB+CA |
UTM1H330MPA1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UMA1H330MDT vs UTM1H330MPA1CM |
SE1H336M08005 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount | Samwha Electronics | UMA1H330MDT vs SE1H336M08005 |
USR1H330MCA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | UMA1H330MDT vs USR1H330MCA |
SK050M0033Y2I | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | UMA1H330MDT vs SK050M0033Y2I |
UES1H330MPJ1CP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UMA1H330MDT vs UES1H330MPJ1CP |