Part Details for UMA0G471MDD1CC by Nichicon Corporation
Overview of UMA0G471MDD1CC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UMA0G471MDD1CC
UMA0G471MDD1CC CAD Models
UMA0G471MDD1CC Part Data Attributes
|
UMA0G471MDD1CC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UMA0G471MDD1CC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 185 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for UMA0G471MDD1CC
This table gives cross-reference parts and alternative options found for UMA0G471MDD1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMA0G471MDD1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMW0G471MDD1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | UMA0G471MDD1CC vs UMW0G471MDD1TP |
NSR471M4V8X5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | UMA0G471MDD1CC vs NSR471M4V8X5F3CF |
4MS5470MKC8X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UMA0G471MDD1CC vs 4MS5470MKC8X5 |
GUR470M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 470uF | Gemmy Electronics Co Ltd | UMA0G471MDD1CC vs GUR470M004 |
NSR471M4V8X5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | UMA0G471MDD1CC vs NSR471M4V8X5F1F |
UMW0G471MDD1BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UMA0G471MDD1CC vs UMW0G471MDD1BA |
4MS5470MCC8X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 470uF | Rubycon Corporation | UMA0G471MDD1CC vs 4MS5470MCC8X5 |
UMA0G471MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UMA0G471MDD1CC vs UMA0G471MDD1CM |
NSR471M4V8X5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | UMA0G471MDD1CC vs NSR471M4V8X5TBSTF |
RC3-4V471MGZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | UMA0G471MDD1CC vs RC3-4V471MGZ |