Part Details for UMA0G470MDD1BB by Nichicon Corporation
Overview of UMA0G470MDD1BB by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UMA0G470MDD1BB
UMA0G470MDD1BB CAD Models
UMA0G470MDD1BB Part Data Attributes
|
UMA0G470MDD1BB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UMA0G470MDD1BB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 33 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UMA0G470MDD1BB
This table gives cross-reference parts and alternative options found for UMA0G470MDD1BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMA0G470MDD1BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE0G476M04005CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UMA0G470MDD1BB vs SE0G476M04005CS |
4MS547MEFCTZ4X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | UMA0G470MDD1BB vs 4MS547MEFCTZ4X5 |
4MS547MEFCT54X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | UMA0G470MDD1BB vs 4MS547MEFCT54X5 |