Part Details for UMA0G470MDD by Nichicon Corporation
Overview of UMA0G470MDD by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMA0G470MDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8536
|
Newark | Capacitor Alum Elect, 47Uf, 4V, 20%, Radial, Capacitance:47µf, Voltage(Dc):4V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Nichicon UMA0G470MDD RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0490 | Buy Now |
DISTI #
UMA0G470MDD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 4 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UMA0G470MDD) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UMA0G470MDD
UMA0G470MDD CAD Models
UMA0G470MDD Part Data Attributes
|
UMA0G470MDD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UMA0G470MDD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 5MMH RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 33 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UMA0G470MDD
This table gives cross-reference parts and alternative options found for UMA0G470MDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMA0G470MDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
712-4R0/470M# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 47uF | Tecate Group | UMA0G470MDD vs 712-4R0/470M# |
8470L0M0405MVN1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | UMA0G470MDD vs 8470L0M0405MVN1D |
8470L0M0405MV05F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | UMA0G470MDD vs 8470L0M0405MV05F |
8470L0M0405MVN0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | UMA0G470MDD vs 8470L0M0405MVN0D |
8470L0M0405MV04P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | UMA0G470MDD vs 8470L0M0405MV04P |
8470L0M0405MVN7N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | UMA0G470MDD vs 8470L0M0405MVN7N |
UMW0G470MDD1BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UMA0G470MDD vs UMW0G470MDD1BB |
UMW0G470MDD1BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UMA0G470MDD vs UMW0G470MDD1BA |
8470L0M0405MVN5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | UMA0G470MDD vs 8470L0M0405MVN5M |
RSG476004M0405 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 47uF, | Taiwan Ostor Corporation | UMA0G470MDD vs RSG476004M0405 |