Part Details for UMA0G221MDD1CP by Nichicon Corporation
Overview of UMA0G221MDD1CP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UMA0G221MDD1CP
UMA0G221MDD1CP CAD Models
UMA0G221MDD1CP Part Data Attributes
|
UMA0G221MDD1CP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UMA0G221MDD1CP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 96 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for UMA0G221MDD1CP
This table gives cross-reference parts and alternative options found for UMA0G221MDD1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMA0G221MDD1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4MS5220MEFCT56.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | UMA0G221MDD1CP vs 4MS5220MEFCT56.3X5 |
1221LOMAA05MVN281M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | UMA0G221MDD1CP vs 1221LOMAA05MVN281M |
4MS5220MCC6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | UMA0G221MDD1CP vs 4MS5220MCC6.3X5 |
SE0G227M6L005FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UMA0G221MDD1CP vs SE0G227M6L005FS |
4MS5220MCE6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | UMA0G221MDD1CP vs 4MS5220MCE6.3X5 |