Part Details for UMA0G220MCD2CC by Nichicon Corporation
Overview of UMA0G220MCD2CC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UMA0G220MCD2CC
UMA0G220MCD2CC CAD Models
UMA0G220MCD2CC Part Data Attributes
|
UMA0G220MCD2CC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UMA0G220MCD2CC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 19 mA | |
Surface Mount | NO | |
Terminal Pitch | 1 mm | |
Terminal Shape | WIRE |
Alternate Parts for UMA0G220MCD2CC
This table gives cross-reference parts and alternative options found for UMA0G220MCD2CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMA0G220MCD2CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD11X52220M4R0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 22uF, | PRO-AN Electronic Co Ltd | UMA0G220MCD2CC vs CD11X52220M4R0A |
UMA0G220MCA2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 5 MML RADIAL LEADED | Nichicon Corporation | UMA0G220MCD2CC vs UMA0G220MCA2 |
M50GM220B05 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 22uF | Aihua Technology Group Co Ltd | UMA0G220MCD2CC vs M50GM220B05 |
UMA0G220MCD2CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UMA0G220MCD2CC vs UMA0G220MCD2CT |
UMA0G220MCD2TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 22uF | Nichicon Corporation | UMA0G220MCD2CC vs UMA0G220MCD2TP |
SS220M004A050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 22uF, | Capxon International Electronics Co Ltd | UMA0G220MCD2CC vs SS220M004A050 |
RC3-4V220MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 22uF, | ELNA America Inc | UMA0G220MCD2CC vs RC3-4V220MS |
SM226M0G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 22uF | Man Yue Technology Holdings Ltd | UMA0G220MCD2CC vs SM226M0G |