UMA02040E2401AA100
Vishay Beyschlag
Description: RESISTOR, THIN FILM, 0.25 W, 0.05 %, 15 ppm, 2400 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT

Overview of UMA02040E2401AA100 by Vishay Beyschlag

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Automotive

CAD Models for UMA02040E2401AA100 by Vishay Beyschlag
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UMA02040E2401AA100 by Vishay Beyschlag

UMA02040E2401AA100
Vishay Beyschlag
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
MELF, 1406
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION, RATED AC VOLTAGE (V): 200
Construction
Cylindrical
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.4 mm
Package Length
3.6 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
MELF
Packing Method
TR, Blister, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
CECC40401-803
Resistance
2400 Ω
Resistor Type
FIXED RESISTOR
Size Code
1406
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
200 V
Want to compare parts?
  1. UMA02040E2401AA100
    Vishay Beyschlag
    RESISTOR, THIN FILM, 0.25 W, 0.05 %, 15 ppm, 2400 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT
    VS

Alternate Parts for UMA02040E2401AA100

This table gives cross-reference parts and alternative options found for UMA02040E2401AA100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMA02040E2401AA100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMM02040E2401BB300 Fixed Resistor, Thin Film, 0.25W, 2400ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1406, MELF Vishay Intertechnologies UMA02040E2401AA100 vs SMM02040E2401BB300
MMA02040E2401BB100 Fixed Resistor, Thin Film, 0.25W, 2400ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1406, MELF Vishay Intertechnologies UMA02040E2401AA100 vs MMA02040E2401BB100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UMA02040E2401AA100 by Vishay Beyschlag.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UMA02040E2401AA100 by Vishay Beyschlag

Select Manufacturer
Which Manufacturer of UMA02040E2401AA100 would you like to use for your alert(s)?
  • Please alert me when UMA02040E2401AA100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UMA02040E2401AA100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UMA02040E2401AA100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UMA02040E2401AA100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UMA02040E2401AA100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UMA02040E2401AA100 by Vishay Beyschlag

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: